• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BOH000F BOH000F Optical sensor head 1 pc(s) (L x W x H) 8.00 x 5.00 x 8.00 mm

Image similar
Product type
Optical sensor head
Connector
Plug
Socket
Type
BOH000F
Cable length
1 m
Enclosure material
Stainless steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BOH000F One way light barriers in different light types

  • Dimensions 8.8 x 8 x 8 mm
  • Series M5
  • Interface: For switching amplifier
  • Optical sensor head
  • Optical functional principle: One-way light barrier

Technical specifications

  • Main features:Dimension 8.8 x 8 x 8 mm
  • Active surface, material: Glass
  • Connection: Cable with connector, M8x1 socket, 1 m, PUR
  • Series M5
  • Attachment: Nut M5x0.5
  • Optical sensor head
  • Optical functional principle: One-way light barrier
  • Housing material: Stainless steel
  • Smallest part type: 0.40 mm
  • Light: MICROSPOT-LED red light
  • Light spot size: Ø 10 mm with 100 mm
  • Range 0 - 2 m
  • Interface: For switching amplifier
  • Beam characteristics: Varied, max. 2.5°
  • Additional features:
  • Optical sensor head
  • Connection: Cable with connector, M8x1-|female, 1 m, PUR
  • Rated switching distance Sn: 2000 mm
  • Cable diameter D 1.80 mm
  • Cable length 1 m
  • Range 0 - 2 m
  • Series M5
  • Shape: Cylinder|Straight optics|Connection 90°
  • Reference basic device: BAE SA-OH-059-…
Product type

Optical sensor head

Type

BOH000F

Connector

Plug

Socket

Cable length

1 m

Enclosure material

Stainless steel

2 m

IP65

Min. temperature

-10 °C

Max. temperature

55 °C

Length

8.00 mm

Width

5.00 mm

Height

8.00 mm

Dim

(L x W x H) 8.00 x 5.00 x 8.00 mm

Content

1 pc(s)

Switching distance (max.)

2000 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3416276 BALLUFF BOH000F BOH000F Optical sensor head 1 pc(s) (L x W x H) 8.00 x 5.00 x 8.00 mm

User & Safety Instructions

User & Safety Instructions 3416276 BALLUFF BOH000F BOH000F Optical sensor head 1 pc(s) (L x W x H) 8.00 x 5.00 x 8.00 mm

Description

The Microremote sensors' modular system with innovative sensor elements meets your individual requirements: Various housing designs ensure a particularly high degree of design freedom, precise optoelectronic components ensure a high level of process accuracy in every application. Series=M5, dimension=8.8 x 8 x 8 mm, interface=for switching amplifier, operational principle=optical sensor head, operational principle optical=one-way light barrier, beam characteristic=diverse, max. 2.5°, light type=MICROSPOT-LED red light, light spot size=Ø 8 mm at 100 mm, range=0...2 m, connection=cable with connector, M8x1 plug, 1.00 m, PUR, housing material=brass, active surface, material=glass, approval/conformity=CEWEEE

This text is machine translated.

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.