Image similar
Optical sensor head
BOH000N
Plug
Socket
1 m
Brass
nickel plated
LED red
665 nm
1 m
IP65
-10 °C
55 °C
6.00 mm
12.00 mm
6.00 mm
6 m
35 m
(Ø x H) 35 m x 6.00 mm
1 pc(s)
Brass (Ni-plated)
1000 mm
yes
Datasheet 3416252 BALLUFF BOH000N BOH000N Optical sensor head 1 pc(s) (Ø x H) 35 m x 6.00 mm
User & Safety Instructions 3416252 BALLUFF BOH000N BOH000N Optical sensor head 1 pc(s) (Ø x H) 35 m x 6.00 mm
The necessary accessories are required to use the article as described.