• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BOH000T BOH000T Optical sensor head 1 pc(s) (Ø x L) 3 mm x 8.70 mm

Image similar
Product type
Optical sensor head
Connector
Plug
Socket
Type
BOH000T
Cable length
1 m
Enclosure material
Stainless steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BOH000T One way light barriers in different light types

  • Dimensions: Ø 3 x 8.7 mm
  • Series: M03
  • Interface: For switching amplifier
  • Optical sensor head
  • Optical functional principle: One-way light barrier

Technical specifications

  • Main features:Dimensions: Ø 3 x 8.7 mm
  • Active surface, material: Epoxy
  • Connection: Cable with connector, M8x1 socket, 1 m, PUR
  • Series: M03
  • Attachment: Nut M3
  • Optical sensor head
  • Optical functional principle: One-way light barrier
  • Housing material: Stainless steel
  • Smallest part type: 0.2 mm
  • LED red light
  • Light spot size: Ø 35 mm
  • Range 0...300 mm
  • Interface: For switching amplifier
  • Beam characteristics: Varied
  • Additional features:
  • Optical sensor head
  • Dimensions: Ø 3 x 8.7 mm
  • Attachment: Nut M3
  • Connection: Cable with connector, M8x1-|female, 1 m, PUR
  • Rated switching distance Sn: 300 mm
  • Active surface, material: Epoxy
  • Switching output: For switching amplifier
  • Cable diameter D 1.80 mm
  • Cable length 1 m
  • Housing material: Stainless steel
  • Sheath material: PUR
  • Protection system: IP65
  • Ambient temperature -10...55 °C
  • Range 0...300 mm
  • Series: M03
  • Shape: Cylinder|straight lens
  • Optical functional principle: One-way light barrier
  • LED red light
  • Light spot size: Ø 35 mm
  • Beam characteristics: Varied
  • Wavelength 665 nm
  • LED group according to IEC 62471: Free group
  • Smallest part type: 0.2 mm
  • Reference basic device: BAE SA-OH-059-…
Product type

Optical sensor head

Type

BOH000T

Connector

Plug

Socket

Cable length

1 m

Enclosure material

Stainless steel

Transmitter type

LED red

Wavelength

665 nm

300 mm

IP65

Min. temperature

-10 °C

Max. temperature

55 °C

Length

8.70 mm

Width

8.7 mm

Depth

8.7 m

(Ø)

3 mm

Dim

(Ø x L) 3 mm x 8.70 mm

Content

1 pc(s)

Material

Stainless steel

Switching distance (max.)

300 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3416235 BALLUFF BOH000T BOH000T Optical sensor head 1 pc(s) (Ø x L) 3 mm x 8.70 mm

User & Safety Instructions

User & Safety Instructions 3416235 BALLUFF BOH000T BOH000T Optical sensor head 1 pc(s) (Ø x L) 3 mm x 8.70 mm

Description

The Microremote sensors' modular system with innovative sensor elements meets your individual requirements: Various housing designs ensure a particularly high degree of design freedom, precise optoelectronic components ensure a high level of process accuracy in every application. Series=M03, Dimensions=Ø 3 x 8.7 mm, interface=for switching amplifier, function principle=optical sensor head, functional principle optical=one-way light barrier, beam characteristic=diverse, light type=LED red light, range=0...300 mm, connection=cable with plug connector, M8x1-plug, 1.00 m, PUR, housing material=stainless steel, active surface, material=epoxy, approval/conformity=CEWEEE

This text is machine translated.

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.