Image similar
Piece
Optical sensor head
BOH0013
Plug
Socket
1 m
M5
Brass
nickel plated
LED red
650 nm
2 m
IP65
-10 °C
55 °C
12.50 mm
12.5 mm
5 mm
(Ø x L) 5 mm x 12.50 mm
1 pc(s)
Brass (Ni-plated)
2000 mm
yes
Datasheet 3416264 BALLUFF BOH0013 BOH0013 Optical sensor head 1 pc(s) (Ø x L) 5 mm x 12.50 mm Piece
User & Safety Instructions 3416264 BALLUFF BOH0013 BOH0013 Optical sensor head 1 pc(s) (Ø x L) 5 mm x 12.50 mm Piece
The necessary accessories are required to use the article as described.