Image similar
Piece
Optical sensor head
BOH001Z
Plug
Socket
1 m
Brass
nickel plated
LED red
650 nm
500 mm
IP65
-10 °C
55 °C
5.20 mm
5.50 mm
3.00 mm
(L x W x H) 5.20 x 5.50 x 3.00 mm
1 pc(s)
Brass (Ni-plated)
500 mm
yes
Datasheet 3416196 BALLUFF BOH001Z BOH001Z Optical sensor head 1 pc(s) (L x W x H) 5.20 x 5.50 x 3.00 mm Piece
User & Safety Instructions 3416196 BALLUFF BOH001Z BOH001Z Optical sensor head 1 pc(s) (L x W x H) 5.20 x 5.50 x 3.00 mm Piece
The necessary accessories are required to use the article as described.