• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF BOH0021 BOH0021 Optical sensor head 1 pc(s) (L x W x H) 9.00 x 7.00 x 1.7 mm

Image similar
Product type
Optical sensor head
Connector
Braid
Type
BOH0021
Cable length
1 m
Enclosure material
Stainless steel
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BOH0021 light buttons in different light types

  • Dimensions 7 x 1.7 x 9 mm
  • R006V series
  • Interface: For switching amplifier
  • Optical sensor head
  • Application: Vacuum (up to 1 µPa)

Technical specifications

  • Main features:Dimension 7 x 1.7 x 9 mm
  • Active surface, material: Epoxy
  • Connection: Strands, 1 m, PTFE
  • Application: Vacuum (up to 1 µPa)
  • R006V series
  • Mounting: Clamps
  • Adhesive
  • Optical sensor head
  • Optical functional principle: Light switch, energetic
  • Housing material: Stainless steel
  • Smallest part type: 0.2 mm
  • LED infrared light
  • Range 0...10 mm
  • Interface: For switching amplifier
  • Beam characteristics: Varied
  • Additional features:
  • Optical sensor head
  • Dimensions 7 x 1.7 x 9 mm
  • Attachment: Clamps|adhesive
  • Connection: Strands, 1 m, PTFE
  • Rated switching distance Sn: 10 mm
  • Active surface, material: Epoxy
  • Switching output: For switching amplifier
  • Cable diameter D 0.60 mm
  • Cable length 1 m
  • Housing material: Stainless steel
  • Sheath material: PTFE, single wires
  • Protection system: IP65
  • Ambient temperature -10...55 °C
  • Number of conductors: 4
  • Wire cross-section 32 AWG
  • Range 0...10 mm
  • R006V series
  • Shape: Cube|connection 90°
  • Optical functional principle: Light switch, energetic
  • LED infrared light
  • Beam characteristics: Varied
  • Wavelength 870 nm
  • LED group according to IEC 62471: Free group
  • Smallest part type: 0.2 mm
  • Application: Vacuum (up to 1 µPa)
  • Reference basic device: BAE SA-OH-059-…
Product type

Optical sensor head

Type

BOH0021

Connector

Braid

Cable length

1 m

Enclosure material

Stainless steel

Transmitter type

LED IR

Wavelength

870 nm

10 mm

IP65

Min. temperature

-10 °C

Max. temperature

55 °C

Length

9.00 mm

Width

7.00 mm

Height

1.7 mm

Dim

(L x W x H) 9.00 x 7.00 x 1.7 mm

Content

1 pc(s)

Material

Stainless steel

Switching distance (max.)

10 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3416208 BALLUFF BOH0021 BOH0021 Optical sensor head 1 pc(s) (L x W x H) 9.00 x 7.00 x 1.7 mm

User & Safety Instructions

User & Safety Instructions 3416208 BALLUFF BOH0021 BOH0021 Optical sensor head 1 pc(s) (L x W x H) 9.00 x 7.00 x 1.7 mm

Description

The Microremote sensors' modular system with innovative sensor elements meets your individual requirements: Various housing designs ensure a particularly high degree of design freedom, precise optoelectronic components ensure a high level of process accuracy in every application. Series=R006V, dimension=9 x 7 x 1.7 mm, interface=for switching amplifier, function principle=optical sensor head, functional principle optical=light switch, energetic, Beam characteristic=divergent, light type=infra-red, range=0...10 mm, connection=strands, 1.00 m, PTFE, housing material=stainless steel, active surface, material=epoxy, conformity=CEWEEE

This text is machine translated.

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.