• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF Capacitive sensor Capacitive BCS010M BCS010M non-shielded NPN, change-over, PNP, change-over (Ø x H) 11.9 mm x 6

Image similar
Product type
Capacitive sensor
Max. operating voltage
30.0 V
Outputs
NPN, change-over, PNP, change-over
Model
Capacitive
Connector
G 1/4"
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BCS010M For reading levels of electrically conductive media (Smart level technology)

  • Connection: Cable, 2.00 m, PUR
  • Dimensions: Ø 11.9 x 62.5 mm
  • Fitting: Non-shielded
  • Switching output PNP/NPN NO/NC (NO/NC) selectable
  • S44 series

Technical specifications

  • Main features:Dimensions: Ø 11.9 x 62.5 mm
  • Active surface, material: PEEK
  • Connection: Cable, 2.00 m, PUR
  • S44 series
  • Operating voltage Ub 10...30 VDC
  • Fitting: Non-shielded
  • Smart level 15 function
  • Housing material PEEK
  • Switching output PNP/NPN NO/NC (NO/NC) selectable
  • Switching frequency 5 Hz
  • Protection class IP67
  • Sensitivity: Media-dependent adjustment
  • Ambient temperature -5...105 °C, UL-approval only up to 85 °C.
  • Additional properties: Electrically conductive media
  • Foam- and adhesion compensation
  • Additional features:
  • Scope of delivery: Screwdriver|quick start guide
  • Dimensions: Ø 11.9 x 62.5 mm
  • Operating voltage display: Yes
  • Function display: Yes
  • Rated operating voltage Ue DC 24 V
  • Rated operating current Ie 50 mA
  • Rated insulation voltage UI 75 V DC
  • Standby delay TV max.: 100 ms
  • Operating voltage Ub 10...30 VDC
  • Usage category: DC-13
  • Load capacity max. at Ue 10 µF
  • Residual ripple max. (% of Ue): 10%
  • Switching frequency 5 Hz
  • Static voltage drop: 2 V
  • Short-circuit protection: Yes
  • Reverse polarity protection: No.
  • Option to switch, protected: No.
  • MTTF (40 °C) 135 a
  • Active surface, material: PEEK
  • Tightening torque 1.5 Nm
  • Installation size G1/4"
  • Fitting: Non-shielded
  • Switching output: PNP/NPN NO/NC (NO/|NC) coded
  • Cable diameter D 4.60 mm
  • Cable length 2 m
  • Housing material PEEK
  • Sheath material: PUR
  • Protection class IP67, active surface: IP68 10 bar
  • Ambient temperature: -5...105 °C, UL-approval only up to|85 °C.
  • Pollution level 3
  • Number of conductors: 3
  • Conductor cross-section: 0.34 mm²
  • S44 series
  • Idle current IO max. at Ue 12 mA
  • Additional properties: Electrically conductive media|Foam and|adhesion compensation
  • Sensitivity: Media-dependent adjustment
  • Cover material PA
  • Thread (A) G 1/4"
Product type

Capacitive sensor

Type

BCS010M

Min. operating voltage

10.0 V

Max. operating voltage

30.0 V

Operating voltage

10.0 - 30.0 V

Outputs

NPN, change-over, PNP, change-over

Cable length

2.00 m

Switching frequency

5 Hz

Model

Capacitive

Connector

G 1/4"

Installation type

non-shielded

Enclosure material

PEEK

IP67

Min. temperature

-5 °C

Max. temperature

105 °C

Length

62.50 mm

Width

62.5 mm

Height

62.5 m

(Ø)

11.9 mm

Dim

(Ø x H) 11.9 mm x 62.5 m

Jacket material

PUR

Nominal voltage

30.0 V

Operating voltage

24 V DC

Operating current

50 mA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3416713 BALLUFF Capacitive sensor Capacitive BCS010M BCS010M non-shielded NPN, change-over, PNP, change-over (Ø x H) 11.9 mm x 6

User & Safety Instructions

User & Safety Instructions 3416713 BALLUFF Capacitive sensor Capacitive BCS010M BCS010M non-shielded NPN, change-over, PNP, change-over (Ø x H) 11.9 mm x 6

Description

These capacitive sensors for level detection detect with their active surface the product, bulk material or liquids to be scanned in contact with the medium. Its spherical electrical field effectively compensates for adhesion to the active surface of the sensor. Dimensions = Ø 11.9 x 62.5 mm, series = S44, thread (A) = G 1/4", installation = not flush, connection = cable, 2.00 m, PUR, switching output=PNP/NPN NO/NC contact (NO/NC) codable, switching frequency=5 Hz, sensitivity=adjustable depending on the medium, function=Smart level 15, additional features=electrically conductive medium foam- and adhesion compensation, housing material=PEEK, active surface, material=PEEK, ambient temperature=-5...105 °C, Operating voltage Ub=10...30 VDC, approval/conformity=CEWEEE, protection class=IP67

This text is machine translated.