• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF Clinometer BSI0002 BSI0002 Reading range: 45 - -45 ° Analogue M8

Image similar
Product type
Clinometer
Max. operating voltage
30 V
Reading range (max.)
-45 °
Outputs
Current (analogue)
Connector
M8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BSI0002 Very precise cubic design with a fluid-based measuring axis

  • Operating voltage Ub 10...30 VDC
  • Interface: Analog, current 4…20 mA
  • Measuring range: -45...45°
  • Measuring principle: Fluid-based measuring system
  • Measuring axles: 1

Technical specifications

  • Main features:Connection: Connector, M8x1
  • Resolution ≤ 0.01°
  • Operating voltage Ub 10...30 VDC
  • Aluminium casing material
  • Accuracy ±0.1% FS min. 0.1°
  • Measuring axles: 1
  • Measuring range: -45...45°
  • Measuring principle: Fluid-based measuring system
  • Interface: Analog, current 4…20 mA
  • Protection class IP67
  • Ambient temperature -40...85 °C
  • Additional features:
  • Dimensions 21 x 28 x 87.5 mm
  • Mounting: Screws
  • Rated operating voltage Ue DC 24 V
  • Standby delay TV max.: 1 s
  • Operating voltage Ub 10...30 VDC
  • Protection class III
  • M8x1 connection
  • Short-circuit protection: Yes
  • Reverse polarity protection: Yes
  • Exchange possibility protected: Yes
  • MTTF (40 °C) 256 a
  • Aluminium casing material
  • EN 60068-2-27, Shock: Yes
  • EN 60068-2-6, Vibration: Yes
  • Protection class IP67
  • Ambient temperature -40...85 °C
  • Pollution level: 2
  • Storage temperature: -40...85 °C
  • Weight: 80.00 g
  • Power consumption max. 33 mA
  • Resolution ≤ 0.01°
  • Analog output: Analog, current 4…20 mA
  • Accuracy ±0.1% FS min. 0.1°
  • Relative humidity: 95%, non-condensing
  • Measuring principle: Fluid-based measuring system
  • Sampling rate 150 ms
  • Max. Temperature drift: ±0.01% / 10 K
  • Measuring axles: 1
  • Direction of rotation: Clockwise
Product type

Clinometer

Type

BSI0002

Min. operating voltage

10 V

Max. operating voltage

30 V

Operating voltage

10 - 30 V

Operating current

24 mA

Reading range (min.)

45°

Reading range (max.)

-45°

Reading range

45 - -45 °

Resolution

0.01°

No. of axles

1

Outputs

Current (analogue)

Output signal (min.)

4 mA

Output signal (max.)

20 mA

Accuracy ±

0.1 %

Connector

M8

Enclosure material

Aluminium

Mounting type

Screw fastening

Interfaces

Analogue

Min. temperature

-40 °C

Max. temperature

85 °C

IP67

Length

87.5 mm

Width

21.0 mm

Height

28.0 mm

Content

1 pc(s)

Nominal voltage

30 V

Material

Aluminium

Operating voltage

24 V DC

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3418082 BALLUFF Clinometer BSI0002 BSI0002 Reading range: 45 - -45 ° Analogue M8

User & Safety Instructions

User & Safety Instructions 3418082 BALLUFF Clinometer BSI0002 BSI0002 Reading range: 45 - -45 ° Analogue M8

Description

Inclination sensors continuously detect rotational movements in one axis. Measuring principle = fluid-based measuring system, measuring axes=1, measuring range=-45...45°, operating voltage Ub=10...30 VDC, interface=analogue, current 4.20 mA, resolution=? 0.01 °, accuracy=±0.1 % FS min. 0.1 °, connection = plug connector, M8x1, housing material = aluminum, ambient temperature=-40...85 °C, Protection class=IP67, Approval/conformity=CEWEEE

This text is machine translated.