Image similar
Clinometer
BSI000T
12 V
30 V
12 - 30 V
24 mA
45°
-45°
45 - -45 °
0.09°
1
Voltage (analogue)
0 V
10 V
M12 x 1
Plastic
Screw fastening
Analogue voltage
-40 °C
80 °C
IP67/IP69
40 mm
40 mm
25 mm
1 pc(s)
30 V
Plastic
24 V DC
yes
Datasheet 3418081 BALLUFF Clinometer BSI000T BSI000T Reading range: 45 - -45 ° Analogue voltage M12 x 1
User & Safety Instructions 3418081 BALLUFF Clinometer BSI000T BSI000T Reading range: 45 - -45 ° Analogue voltage M12 x 1