Image similar
Piece
Door frame light barrier
BOW0028
Dynamic
Dark-ON
24
10.0 V
30.0 V
10.0 - 30.0 V
1 maker
100 Hz
M8 (3-pin)
Aluminium
anodised
LED IR
880 nm
IP67
-10 °C
55 °C
220.00 mm
18.00 mm
130.00 mm
(L x W x H) 220.00 x 18.00 x 130.00 mm
1 pc(s)
30.0 V
yes
Datasheet 3417565 BALLUFF Door frame light barrier BOW0028 BOW0028 Dynamic Dark-ON 1 pc(s)
User & Safety Instructions 3417565 BALLUFF Door frame light barrier BOW0028 BOW0028 Dynamic Dark-ON 1 pc(s)
The necessary accessories are required to use the article as described.