• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF Inductive sensor Inductive BES000A BES000A 6.5 mm non-shielded PNP (Ø x H) 6.5 mm x 30 m

Image similar
Product type
Inductive sensor
Max. operating voltage
30.0 V
Outputs
PNP
Switching distance (max.)
3.2 mm
Model
Inductive
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BES000A inductive proximity switch

  • Dimensions: Ø 6.5 x 30 mm
  • D6.5 design
  • Fitting: Non-shielded
  • Range: 4 mm
  • Switching output: PNP NC

Technical specifications

  • Main features:Dimensions: Ø 6.5 x 30 mm
  • Active surface, material: PBT
  • Connection: Cable, 2.00 m, PUR
  • D6.5 design
  • Operating voltage Ub 10...30 VDC
  • Fitting: Non-shielded
  • Housing material: Stainless steel
  • Range: 4 mm
  • Switching output: PNP NC
  • Switching frequency 4000 Hz
  • Protection class: IP68
  • Ambient temperature: -25...70 °C, temperature drifts max. (% Sr) > 15% is valid from 50...70 °C.
  • Additional features:
  • Dimensions: Ø 6.5 x 30 mm
  • Operating voltage display: No.
  • Function display: Yes
  • Output resistance Ra: 33.0 kOhm
  • Rated operating voltage Ue DC 24 V
  • Rated operating current Ie 200 mA
  • Rated insulation voltage UI 250 V AC
  • Rated short-circuit current 100 A.
  • Standby delay TV max.: 25 ms
  • Operating voltage Ub 10...30 VDC
  • Usage category: DC-13
  • Load capacity max. at Ue 1.0 µF
  • Idle current IO max., dammed.: 2 mA
  • Idle current IO max., unattenuated: 7 mA
  • Residual current l max. 10 µA
  • Residual ripple max. (% of Ue): 10%
  • Switching frequency 4000 Hz
  • Protection class: II
  • Static voltage drop: 2.5 V
  • Short-circuit protection: Yes
  • Reverse polarity protection: Yes
  • Exchange possibility protected: Yes
  • Guaranteed switching distance of Sa: 3.2 mm
  • Hysteresis H max. (% of Sr): 15.0%
  • Rated switching distance Sn: 4 mm
  • Real switching distance Sr:4 mm
  • Real switching distance Sr, tolerance: ±10 %
  • Temperature drift max. (% of Sr): 10%
  • Repeatability max. (% of Sr): 5.0%
  • MTTF (40 °C) 595 a
  • Active surface, material: PBT
  • Size D6.5
  • Mounting length 23.00 mm
  • Fitting: Non-shielded
  • Switching output: PNP NC
  • Connection type: Cable, 2.00 m, PUR
  • Cable diameter D 3.00 mm
  • Cable length 2 m
  • Switching distance indicator: ■■
  • Housing material: Stainless steel
  • Sheath material: PUR
  • EN 60068-2-27, shock: Half sine, 30 gn, 11 ms
  • EN 60068-2-6, vibration:55 Hz, amplitude 1 mm, 3x30 min.
  • Protection class: IP68
  • Ambient temperature: -25...70 °C, temperature drifts max.|(% Sr) > 15% is valid from 50...70 °C.
  • Pollution level 3
  • Number of conductors: 3
  • Conductor cross-section: 0.14 mm²
  • Brand: Global
  • Electrical design: 3-wire
Product type

Inductive sensor

Type

BES000A

Min. operating voltage

10.0 V

Max. operating voltage

30.0 V

Operating voltage

10.0 - 30.0 V

Outputs

PNP

Cable length

2.00 m

Switching distance (max.)

3.2 mm

Switching frequency

4000 Hz

Model

Inductive

Connector

Cable

Installation type

non-shielded

Size

6.5 mm

Material properties

rust-proof

Enclosure material

Stainless steel

Contact type

1 breaker

IP68

Min. temperature

-25 °C

Max. temperature

70 °C

Length

30.00 mm

Height

30 m

(Ø)

6.5 mm

Dim

(Ø x H) 6.5 mm x 30 m

Nominal voltage

24 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3417007 BALLUFF Inductive sensor Inductive BES000A BES000A 6.5 mm non-shielded PNP (Ø x H) 6.5 mm x 30 m

User & Safety Instructions

User & Safety Instructions 3417007 BALLUFF Inductive sensor Inductive BES000A BES000A 6.5 mm non-shielded PNP (Ø x H) 6.5 mm x 30 m

Description

Our standard inductive sensors are Ideal for object detection in the metal field. They are short circuit proof and operate without contact, i.e. they are wear-free and are resistant to contamination. The sensors are available in designs from Ø 3 mm to 80 × 80 mm square size. Particularly economical solutions enable you to use the robust and reliable inductive global sensors. We can also deliver the wide range of these over 500 preferred versions in high quantities worldwide at short notice. Dimensions=Ø 6.5 x 30 mm, design=D6.5, mount=not flush, range=4 mm, switch output=PNP NC), Switching frequency=4000 Hz, housing material=stainless steel, active surface, material=PBT, connection=cable, 2.00 m, PUR, operating voltage Ub=10...30 VDC, ambient temperature=-25...70 °C, temperature drift max. (% Sr) 15% is valid from 50.70 °C, protection class=IP68, approval/conformity=cULusCEEACWEEE

This text is machine translated.