• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF Inductive sensor Inductive BES0017 BES0017 non-shielded PNP (Ø x H) 8 mm x 50 m

Image similar
Product type
Inductive sensor
Max. operating voltage
30.0 V
Contact type
1 PNP
Switching distance (max.)
3.2 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BES0017 Inductive proximity switches

  • Dimensions: Ø 8 x 50 mm
  • M8x1 design
  • Fitting: Non-shielded
  • Range: 4 mm
  • Switching output: PNP NO

Technical specifications

  • Main features:Dimensions: Ø 8 x 50 mm
  • Active surface, material: PBT
  • Connection: Cable, 2.00 m, PVC
  • M8x1 design
  • Operating voltage Ub 10...30 VDC
  • Fitting: Non-shielded
  • Housing material: Stainless steel
  • Range: 4 mm
  • Switching output: PNP NO
  • Switching frequency 4000 Hz
  • Protection class: IP68
  • Ambient temperature: -25...70 °C, temperature drifts max. (% Sr) > 15% is valid from 50...70 °C.
  • Additional features:
  • Dimensions: Ø 8 x 50 mm
  • Operating voltage display: No.
  • Function display: Yes
  • Output resistance Ra: 33.0 kOhm
  • Rated operating voltage Ue DC 24 V
  • Rated operating current Ie 200 mA
  • Rated insulation voltage UI 250 V AC
  • Rated short-circuit current 100 A.
  • Standby delay TV max.: 25 ms
  • Operating voltage Ub 10...30 VDC
  • Usage category: DC-13
  • Load capacity max. at Ue 1.0 µF
  • Idle current IO max., dammed.: 7 mA
  • Idle current IO max., unattenuated: 2 mA
  • Residual current l max. 10 µA
  • Residual ripple max. (% of Ue): 10%
  • Switching frequency 4000 Hz
  • Protection class: II
  • Static voltage drop: 2.5 V
  • Short-circuit protection: Yes
  • Reverse polarity protection: Yes
  • Exchange possibility protected: Yes
  • Guaranteed switching distance of Sa: 3.2 mm
  • Hysteresis H max. (% of Sr): 15.0%
  • Rated switching distance Sn: 4 mm
  • Real switching distance Sr:4 mm
  • Real switching distance Sr, tolerance: ±10 %
  • Temperature drift max. (% of Sr): 10%
  • Repeatability max. (% of Sr): 5.0%
  • MTTF (40 °C) 595 a
  • Active surface, material: PBT
  • Tightening torque 8 Nm
  • Size M8x1
  • Mounting length 43.00 mm
  • Fitting: Non-shielded
  • Switching output: PNP NO
  • Connection type: Cable, 2.00 m, PVC
  • Cable diameter D 3.00 mm
  • Cable length 2 m
  • Switching distance indicator: ■■
  • Housing material: Stainless steel
  • Jacket material PVC
  • EN 60068-2-27, shock: Half sine, 30 gn, 11 ms
  • EN 60068-2-6, vibration:55 Hz, amplitude 1 mm, 3x30 min.
  • Protection class: IP68
  • Ambient temperature: -25...70 °C, temperature drifts max.|(% Sr) > 15% is valid from 50...70 °C.
  • Pollution level 3
  • Number of conductors: 3
  • Conductor cross-section: 0.14 mm²
  • Brand: Global
  • Electrical design: 3-wire
Product type

Inductive sensor

Type

BES0017

Min. operating voltage

10.0 V

Max. operating voltage

30.0 V

Operating voltage

10.0 - 30.0 V

Contact type

1 PNP

Switching distance (max.)

3.2 mm

Outputs

PNP

Enclosure material

Stainless steel

Model

Inductive

Installation type

non-shielded

Connector

M8

Cable length

2.00 m

Min. temperature

-25 °C

Max. temperature

70 °C

IP68

Length

50.00 mm

Height

50 m

(Ø)

8 mm

Dim

(Ø x H) 8 mm x 50 m

Content

1 pc(s)

Nominal voltage

24 V

Switching frequency

4000 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3416967 BALLUFF Inductive sensor Inductive BES0017 BES0017 non-shielded PNP (Ø x H) 8 mm x 50 m

User & Safety Instructions

User & Safety Instructions 3416967 BALLUFF Inductive sensor Inductive BES0017 BES0017 non-shielded PNP (Ø x H) 8 mm x 50 m

Description

Our standard inductive sensors are Ideal for object detection in the metal field. They are short circuit proof and operate without contact, i.e. they are wear-free and are resistant to contamination. The sensors are available in designs from Ø 3 mm to 80 × 80 mm square size. Particularly economical solutions enable you to use the robust and reliable inductive global sensors. We can also deliver the wide range of these over 500 preferred versions in high quantities worldwide at short notice. Inductive sensor, Ø 8 x 50 mm, cable, NO, nominal switching distance Sn=4 mm, not flush, Housing material=stainless steel, active surface, material=PBT

This text is machine translated.