Image similar
Piece
Inductive sensor
BES0146
10.0 V
30.0 V
10.0 - 30.0 V
1.2 mm
PNP
Stainless steel
Inductive
rust-proof
shielded
M8
M8
-25 °C
70 °C
IP68
43.00 mm
43 m
8 mm
(Ø x H) 8 mm x 43 m
1 pc(s)
24 V
3000 Hz
yes
Datasheet 3416894 BALLUFF Inductive sensor Inductive BES0146 BES0146 M8 shielded PNP (Ø x H) 8 mm x 43 m Piece
User & Safety Instructions 3416894 BALLUFF Inductive sensor Inductive BES0146 BES0146 M8 shielded PNP (Ø x H) 8 mm x 43 m Piece