• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF Inductive sensor Inductive BES019R BES019R shielded PNP (Ø x H) 3 m x 5.00 mm Piece

EAN:
Part number:
Item no:
Image similar
Packaging type
Piece
Product type
Inductive sensor
Max. operating voltage
30.0 V
Contact type
1 maker
Switching distance (max.)
0.65 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BES019R Square compact design

  • Dimensions 25 x 5 x 5 mm
  • Design: 5x5
  • Flush mounting
  • Range: 0.8 mm
  • Switching output: PNP NO

Technical specifications

  • Main features:Dimension 25 x 5 x 5 mm
  • Active surface, material: PBT
  • Connection: Cable, 5.00 m, PUR
  • Design: 5x5
  • Operating voltage Ub 10...30 VDC
  • Flush mounting
  • Housing material: Aluminium, anodized
  • Range: 0.8 mm
  • Switching output: PNP NO
  • Switching frequency 3000 Hz
  • Protection class IP67
  • Ambient temperature: -25 to 70 °C
  • Additional features:
  • Dimensions 25 x 5 x 5 mm
  • Operating voltage display: No.
  • Function display: Yes
  • Output resistance Ra: Open collector
  • Rated operating voltage Ue DC 24 V
  • Rated operating current Ie 100 mA
  • Rated insulation voltage UI 75 V DC
  • Rated short-circuit current 100 A.
  • Standby delay TV max.: 15 ms
  • Operating voltage Ub 10...30 VDC
  • Usage category: DC-13
  • Minimum operating current Im: 1 mA
  • Load capacity max. at Ue 0.2 µF
  • Idle current IO max., dammed.: 10 mA
  • Idle current IO max., unattenuated: 3 mA
  • Residual current l max. 10 µA
  • Residual ripple max. (% of Ue): 10%
  • Switching frequency 3000 Hz
  • Static voltage drop: 2.5 V
  • Short-circuit protection: Yes
  • Reverse polarity protection: Yes
  • Exchange possibility protected: Yes
  • Guaranteed switching distance of Sa: 0.65 mm
  • Hysteresis H max. (% of Sr): 15.0%
  • Rated switching distance Sn: 0.8 mm
  • Real switching distance Sr:0.8 mm
  • Real switching distance Sr, tolerance: ±10 %
  • Temperature drift max. (% of Sr): 10%
  • Repeatability max. (% of Sr): 5.0%
  • MTTF (40 °C) 830 a
  • Active surface, material: PBT
  • Size 5x5
  • Flush mounting: Flush mounting
  • Switching output: PNP NO
  • Connection type: Cable, 5.00 m, PUR
  • Cable diameter D 3.00 mm
  • Cable length 5 m
  • Housing material: Aluminium, anodized
  • Sheath material: PUR
  • EN 60068-2-27, shock: Half sine, 30 gn, 11 ms
  • EN 60068-2-6, vibration:55 Hz, amplitude 1 mm, 3x30 min.
  • Protection class IP67
  • Ambient temperature: -25 to 70 °C
  • Pollution level 3
  • Number of conductors: 3
  • Conductor cross-section: 0.14 mm²
Packaging type

Piece

Product type

Inductive sensor

Type

BES019R

Min. operating voltage

10.0 V

Max. operating voltage

30.0 V

Operating voltage

10.0 - 30.0 V

Contact type

1 maker

Switching distance (max.)

0.65 mm

Outputs

PNP

Enclosure material

Aluminium

Model

Inductive

Material properties

anodised

Installation type

shielded

Connector

Cable

Cable length

5.00 m

Min. temperature

-25 °C

Max. temperature

70 °C

IP67

Length

5.00 mm

Width

25.00 mm

Height

5.00 mm

(Ø)

3 m

Dim

(Ø x H) 3 m x 5.00 mm

Content

1 pc(s)

Nominal voltage

24 V

Switching frequency

3000 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3416696 BALLUFF Inductive sensor Inductive BES019R BES019R shielded PNP (Ø x H) 3 m x 5.00 mm Piece

User & Safety Instructions

User & Safety Instructions 3416696 BALLUFF Inductive sensor Inductive BES019R BES019R shielded PNP (Ø x H) 3 m x 5.00 mm Piece

Description

Our standard inductive sensors are Ideal for object detection in the metal field. They are short circuit proof and operate without contact, i.e. they are wear-free and are resistant to contamination. The sensors are available in designs from Ø 3 mm to 80 × 80 mm square size. Particularly economical solutions enable you to use the robust and reliable inductive global sensors. We can also deliver the wide range of these over 500 preferred versions in high quantities worldwide at short notice. Dimensions = 25 x 5 x 5 mm, design = 5x5, installed = flush, range = 0.8 mm, switching output = PNP NO contact (NO), Switching frequency=3000 Hz, housing material=aluminum, active surface, material=PBT, connection=cable, 5.00 m, PUR, operating voltage Ub=10...30 VDC, ambient temperature=-25...70 °C, protection class=IP67, approval/conformity=cULusCEEACWEEE

This text is machine translated.