• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF Inductive sensor Inductive BES01KN BES01KN shielded PNP (Ø x H) 6.5 mm x 22.5 m

EAN:
Part number:
Item no:
Image similar
Product type
Inductive sensor
Max. operating voltage
30.0 V
Switching distance (max.)
1.2 mm
Outputs
PNP
Model
Inductive
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BES01KN Inductive proximity switch

  • Dimensions: Ø 6.5 x 22.5 mm
  • D6.5 design
  • Flush mounting
  • Range: 1.5 mm
  • Switching output: PNP NO

Technical specifications

  • Main features:Dimensions: Ø 6.5 x 22.5 mm
  • Active surface, material: PBT
  • Connection: Cable, 3.00 m, PUR
  • D6.5 design
  • Operating voltage Ub 10...30 VDC
  • Flush mounting
  • Housing material: Stainless steel
  • Range: 1.5 mm
  • Switching output: PNP NO
  • Switching frequency 4000 Hz
  • Protection class IP67
  • Ambient temperature: -25 to 70 °C
  • Additional features:
  • Dimensions: Ø 6.5 x 22.5 mm
  • Operating voltage display: No.
  • Function display: Yes
  • Output resistance Ra: 33.0 kOhm + D
  • Rated operating voltage Ue DC 24 V
  • Rated operating current Ie 200 mA
  • Rated insulation voltage UI 75 V DC
  • Rated short-circuit current 100 A.
  • Standby delay TV max.: 20 ms
  • Operating voltage Ub 10...30 VDC
  • Usage category: DC-13
  • Minimum operating current Im: 0 mA
  • Load capacity max. at Ue 0.5 µF
  • Idle current IO max., dammed.: 10 mA
  • Idle current IO max., unattenuated: 3 mA
  • Residual current l max. 10 µA
  • Residual ripple max. (% of Ue): 15%
  • Switching frequency 4000 Hz
  • Static voltage drop: 2.5 V
  • Short-circuit protection: Yes
  • Reverse polarity protection: Yes
  • Exchange possibility protected: Yes
  • Guaranteed switching distance of Sa: 1.2 mm
  • Hysteresis H max. (% of Sr): 15.0%
  • Rated switching distance Sn: 1.5 mm
  • Real switching distance Sr:1.5 mm
  • Real switching distance Sr, tolerance: ±10 %
  • Temperature drift max. (% of Sr): 10%
  • Repeatability max. (% of Sr): 5.0%
  • MTTF (40 °C) 830 a
  • Active surface, material: PBT
  • Size D6.5
  • Mounting length 22.00 mm
  • Flush mounting: Flush mounting
  • Switching output: PNP NO
  • Connection type: Cable, 3.00 m, PUR
  • Cable diameter D 3.10 mm
  • Cable length 3 m
  • Housing material: Stainless steel
  • Sheath material: PUR
  • EN 60068-2-27, shock: Half sine, 30 gn, 11 ms
  • EN 60068-2-6, vibration:55 Hz, amplitude 1 mm, 3x30 min.
  • Protection class IP67
  • Ambient temperature: -25 to 70 °C
  • Pollution level 3
  • Number of conductors: 3
  • Conductor cross-section: 0.14 mm²
  • Deviation from basic type: Housing length
Product type

Inductive sensor

Type

BES01KN

Min. operating voltage

10.0 V

Max. operating voltage

30.0 V

Operating voltage

10.0 - 30.0 V

Switching distance (max.)

1.2 mm

Outputs

PNP

Enclosure material

Stainless steel

Model

Inductive

Installation type

shielded

Connector

Cable

Cable length

3.00 m

Min. temperature

-25 °C

Max. temperature

70 °C

IP67

Length

22.50 mm

Height

22.5 m

(Ø)

6.5 mm

Dim

(Ø x H) 6.5 mm x 22.5 m

Content

1 pc(s)

Nominal voltage

24 V

Switching frequency

4000 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3416578 BALLUFF Inductive sensor Inductive BES01KN BES01KN shielded PNP (Ø x H) 6.5 mm x 22.5 m

User & Safety Instructions

User & Safety Instructions 3416578 BALLUFF Inductive sensor Inductive BES01KN BES01KN shielded PNP (Ø x H) 6.5 mm x 22.5 m

Description

Our standard inductive sensors are Ideal for object detection in the metal field. They are short circuit proof and operate without contact, i.e. they are wear-free and are resistant to contamination. The sensors are available in designs from Ø 3 mm to 80 × 80 mm square size. Particularly economical solutions enable you to use the robust and reliable inductive global sensors. We can also deliver the wide range of these over 500 preferred versions in high quantities worldwide at short notice. Dimensions=Ø 6.5 x 22.5 mm, design=D6.5, mount=flush, range=1.5 mm, switch output=PNP NO (NO), Switching frequency=4000 Hz, housing material=stainless steel, active surface, material=PBT, connection=cable, 3.00 m, PUR, operating voltage Ub=10...30 VDC, ambient temperature=-25...70 °C, protection class=IP67, approval/conformity=CEEACWEEE

This text is machine translated.