• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF Inductive sensor Inductive BES01UW BES01UW 8 x 8 mm shielded PNP (L x W x H) 8.00 x 59.00 x 8.00 mm Piece

EAN:
Part number:
Item no:
Image similar
Packaging type
Piece
Product type
Inductive sensor
Max. operating voltage
30.0 V
Contact type
1 maker
Switching distance (max.)
1.6 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BES01UW Square compact design

  • Dimensions 59 x 8 x 8 mm
  • Size: 8x8
  • Flush mounting
  • Range: 2 mm
  • Switching output: PNP NO

Technical specifications

  • Main features:Dimension 59 x 8 x 8 mm
  • Active surface, material: PBT
  • Connection: Plug connector, M8x1 plug, 3-pin
  • Size: 8x8
  • Operating voltage Ub 10...30 VDC
  • Flush mounting
  • Housing material: Zinc, die-cast
  • Range: 2 mm
  • Switching output: PNP NO
  • Switching frequency 3000 Hz
  • Protection class IP67
  • Ambient temperature: -25 to 70 °C
  • Additional features:
  • Dimensions 59 x 8 x 8 mm
  • Operating voltage display: No.
  • Function display: Yes
  • Output resistance Ra: 33.0 kOhm + D
  • Rated operating voltage Ue DC 24 V
  • Rated operating current Ie 200 mA
  • Rated insulation voltage UI 75 V DC
  • Rated short-circuit current 100 A.
  • Standby delay TV max.: 10 ms
  • Operating voltage Ub 10...30 VDC
  • Usage category: DC-13
  • Minimum operating current Im: 0 mA
  • Load capacity max. at Ue 0.5 µF
  • Idle current IO max., dammed.: 12 mA
  • Idle current IO max., unattenuated: 4 mA
  • Residual current l max. 80 µA
  • Residual ripple max. (% of Ue): 15%
  • Switching frequency 3000 Hz
  • Static voltage drop: 2.5 V
  • M8x1 connection, 3-pin
  • Short-circuit protection: Yes
  • Reverse polarity protection: Yes
  • Exchange possibility protected: Yes
  • Guaranteed switching distance of Sa: 1.6 mm
  • Hysteresis H max. (% of Sr): 15.0%
  • Rated switching distance Sn: 2 mm
  • Real switching distance Sr:2 mm
  • Real switching distance Sr, tolerance: ±10 %
  • Temperature drift max. (% of Sr): 10%
  • Repeatability max. (% of Sr): 5.0%
  • MTTF (40 °C) 830 a
  • Active surface, material: PBT
  • Housing material Mechanical characteristics: Zinc, die cast
  • Tightening torque 0.5 Nm
  • Size 8x8
  • Flush mounting: Flush mounting
  • Switching output: PNP NO
  • Switching distance indicator: ■■
Packaging type

Piece

Product type

Inductive sensor

Type

BES01UW

Min. operating voltage

10.0 V

Max. operating voltage

30.0 V

Operating voltage

10.0 - 30.0 V

Contact type

1 maker

Switching distance (max.)

1.6 mm

Outputs

PNP

Enclosure material

Zinc

Model

Inductive

Material properties

Die-cast

Installation type

shielded

Size

8 x 8 mm

Connector

M8 (3-pin)

Min. temperature

-25 °C

Max. temperature

70 °C

IP67

Length

8.00 mm

Width

59.00 mm

Height

8.00 mm

Dim

(L x W x H) 8.00 x 59.00 x 8.00 mm

Content

1 pc(s)

Nominal voltage

24 V

Switching frequency

3000 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3417411 BALLUFF Inductive sensor Inductive BES01UW BES01UW 8 x 8 mm shielded PNP (L x W x H) 8.00 x 59.00 x 8.00 mm Piece

User & Safety Instructions

User & Safety Instructions 3417411 BALLUFF Inductive sensor Inductive BES01UW BES01UW 8 x 8 mm shielded PNP (L x W x H) 8.00 x 59.00 x 8.00 mm Piece

Description

Our inductive standard BES sensors for the detection of electrically conductive metallic objects are robust and reliable. With a wide range of over 500 series, we offer the right inductive sensor for every application. The technology used worldwide has an optimum price-performance ratio and is available in a short time even for high quantities. Dimensions = 59 x 8 x 8 mm, design = 8x8, installation = flush, range = 2 mm, switching output = PNP NO, switching frequency = 3000 Hz, casing material = zinc, die-cast, active surface, material = PBT, Connection = plug connector, M8x1 plug, 3-pin, operating voltage Ub = 10...30 VDC, ambient temperature = -25...70 °C, protection class = IP67, approval/conformity = CE, UKCA, cULus, WEEE

This text is machine translated.