• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF Inductive sensor Inductive BES0216 BES0216 40 x 40 mm shielded PNP (L x W x H) 62.00 x 40.00 x 40.00 mm

Image similar
Product type
Inductive sensor
Max. operating voltage
30.0 V
Contact type
1 PNP
Switching distance (max.)
16 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BES0216 Factor 1 in square version with a height of 40 mm

  • Dimensions 40 x 40 x 62 mm
  • 40 x 40 model
  • Flush mounting
  • Range: 20 mm
  • Switching output PNP NO/NC

Technical specifications

  • Main features:Dimension 40 x 40 x 62 mm
  • Active surface, material: PBT
  • Connection: Connector, M12x1 connector, 4-pin
  • 40 x 40 model
  • Operating voltage Ub 10...30 VDC
  • Flush mounting
  • PBT casing material
  • Magnetic field-proof: Magnetic field (AC/DC)
  • Range: 20 mm
  • Switching output PNP NO/NC
  • Switching frequency 400 Hz
  • Protection class IP67
  • Ambient temperature: -25 to 70 °C
  • Additional properties: Factor 1
  • Additional features:
  • Dimensions 40 x 40 x 62 mm
  • Operating voltage display: Yes
  • Function display: Yes
  • Output resistance Ra: 33.0 kOhm + D
  • Rated operating voltage Ue DC 24 V
  • Rated operating current Ie 200 mA
  • Rated insulation voltage UI 250 V AC
  • Rated short-circuit current 100 A.
  • Standby delay TV max.: 30 ms
  • Operating voltage Ub 10...30 VDC
  • Usage category: DC-13
  • Minimum operating current Im: 0 mA
  • Load capacity max. at Ue 1 µF
  • Idle current IO max., dammed.: 20 mA
  • Idle current IO max., unattenuated: 15 mA
  • Residual current l max. 80 µA
  • Residual ripple max. (% of Ue): 15%
  • Switching frequency 400 Hz
  • Protection class: II
  • Static voltage drop: 2.5 V
  • Connection: M12x1 4-pin connector, A-coded
  • Short-circuit protection: Yes
  • Reverse polarity protection: Yes
  • Exchange possibility protected: Yes
  • Guaranteed switching distance of Sa: 16 mm
  • Hysteresis H max. (% of Sr): 15.0%
  • Rated switching distance Sn: 20 mm
  • Real switching distance Sr:20 mm
  • Real switching distance Sr, tolerance: ±10 %
  • Temperature drift max. (% of Sr): 10%
  • Repeatability max. (% of Sr): 5.0%
  • MTTF (40 °C) 520 a
  • Active surface, material: PBT
  • Size 40x40
  • Switching output PNP NO/NC
  • Switching distance indicator: ■■
  • PBT casing material
  • EN 60068-2-27, shock: Half sine, 30 gn, 11 ms
  • EN 60068-2-6, vibration:55 Hz, amplitude 1 mm, 3x30 min.
  • Protection class IP67
  • Ambient temperature: -25 to 70 °C
  • Pollution level 3
  • Brand: Factor 1
  • Additional properties: Factor 1
  • Magnetic field strength, interference field: 100 kA/m
  • Mounted interface: Flush mounting
  • Magnetic field-proof: Magnetic field (AC/DC)
Product type

Inductive sensor

Type

BES0216

Min. operating voltage

10.0 V

Max. operating voltage

30.0 V

Operating voltage

10.0 - 30.0 V

Contact type

1 PNP

Switching distance (max.)

16 mm

Outputs

PNP

Enclosure material

PBT

Model

Inductive

Installation type

shielded

Size

40 x 40 mm

Connector

M12 (4-pin)

Min. temperature

-25 °C

Max. temperature

70 °C

IP67

Length

62.00 mm

Width

40.00 mm

Height

40.00 mm

Dim

(L x W x H) 62.00 x 40.00 x 40.00 mm

Content

1 pc(s)

Nominal voltage

24 V

Switching frequency

400 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3417525 BALLUFF Inductive sensor Inductive BES0216 BES0216 40 x 40 mm shielded PNP (L x W x H) 62.00 x 40.00 x 40.00 mm

User & Safety Instructions

User & Safety Instructions 3417525 BALLUFF Inductive sensor Inductive BES0216 BES0216 40 x 40 mm shielded PNP (L x W x H) 62.00 x 40.00 x 40.00 mm

Description

Dimensions=40 x 40 x 62 mm, design=40x40, installation=flush, range=20 mm, switch output=PNP NO/NC (NO/NC), Switching frequency=400 Hz, casing material=PBT, active surface, material=PBT, connection=connector, M12x1 plug, 4-pin, operating voltage Ub=10...30 VDC, ambient temperature=-25...70 °C, magnetic field proof= magnetic field strength (AC/DC), Protection class=IP67, Approval/conformity=CecULusEACWEEE

This text is machine translated.