• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF Inductive sensor Inductive BES0217 BES0217 40 x 40 mm shielded PNP (Ø x H) 3 m x 40.00 mm

Image similar
Product type
Inductive sensor
Max. operating voltage
30.0 V
Contact type
1 PNP
Switching distance (max.)
16 mm
Outputs
PNP
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BES0217 Square version with 40 mm height

  • Dimensions 40 x 40 x 62 mm
  • 40 x 40 model
  • Flush mounting
  • Range: 20 mm
  • Switching output PNP NO/NC

Technical specifications

  • Main features:Dimension 40 x 40 x 62 mm
  • Active surface, material: PBT
  • Connection: Connector, M12x1 connector, 4-pin
  • 40 x 40 model
  • Operating voltage Ub 10...30 VDC
  • Flush mounting
  • PBT casing material
  • Range: 20 mm
  • Switching output PNP NO/NC
  • Switching frequency 50 Hz
  • Protection class IP67
  • Ambient temperature: -25 to 70 °C
  • Additional features:
  • Dimensions 40 x 40 x 62 mm
  • Operating voltage display: Yes
  • Function display: Yes
  • Output resistance Ra: 33.0 kOhm + D
  • Rated operating voltage Ue DC 24 V
  • Rated operating current Ie 200 mA
  • Rated insulation voltage UI 250 V AC
  • Rated short-circuit current 100 A.
  • Standby delay TV max.: 30 ms
  • Operating voltage Ub 10...30 VDC
  • Usage category: DC-13
  • Minimum operating current Im: 0 mA
  • Load capacity max. at Ue 1 µF
  • Idle current IO max., dammed.: 20 mA
  • Idle current IO max., unattenuated: 15 mA
  • Residual current l max. 80 µA
  • Residual ripple max. (% of Ue): 15%
  • Switching frequency 50 Hz
  • Protection class: II
  • Static voltage drop: 2.5 V
  • Connection: M12x1 4-pin connector, A-coded
  • Short-circuit protection: Yes
  • Reverse polarity protection: Yes
  • Exchange possibility protected: Yes
  • Guaranteed switching distance of Sa: 16 mm
  • Hysteresis H max. (% of Sr): 15.0%
  • Rated switching distance Sn: 20 mm
  • Real switching distance Sr:20 mm
  • Real switching distance Sr, tolerance: ±10 %
  • Temperature drift max. (% of Sr): 10%
  • Repeatability max. (% of Sr): 5.0%
  • MTTF (40 °C) 455 a
  • Active surface, material: PBT
  • Tightening torque 40 Nm
  • Size 40x40
  • Switching output PNP NO/NC
  • PBT casing material
  • EN 60068-2-27, shock: Half sine, 30 gn, 11 ms
  • EN 60068-2-6, vibration:55 Hz, amplitude 1 mm, 3x30 min.
  • Protection class IP67
  • Ambient temperature: -25 to 70 °C
  • Pollution level 3
  • Brand: Global
  • Mounted interface: Flush mounting
Product type

Inductive sensor

Type

BES0217

Min. operating voltage

10.0 V

Max. operating voltage

30.0 V

Operating voltage

10.0 - 30.0 V

Contact type

1 PNP

Switching distance (max.)

16 mm

Outputs

PNP

Enclosure material

PBT

Model

Inductive

Installation type

shielded

Size

40 x 40 mm

Connector

M12 (4-pin)

Min. temperature

-25 °C

Max. temperature

70 °C

IP67

Length

62.00 mm

Width

40.00 mm

Height

40.00 mm

(Ø)

3 m

Dim

(Ø x H) 3 m x 40.00 mm

Content

1 pc(s)

Nominal voltage

24 V

Switching frequency

50 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3417106 BALLUFF Inductive sensor Inductive BES0217 BES0217 40 x 40 mm shielded PNP (Ø x H) 3 m x 40.00 mm

User & Safety Instructions

User & Safety Instructions 3417106 BALLUFF Inductive sensor Inductive BES0217 BES0217 40 x 40 mm shielded PNP (Ø x H) 3 m x 40.00 mm

Description

Our standard inductive sensors are Ideal for object detection in the metal field. They are short circuit proof and operate without contact, i.e. they are wear-free and are resistant to contamination. The sensors are available in designs from Ø 3 mm to 80 × 80 mm square size. Particularly economical solutions enable you to use the robust and reliable inductive global sensors. We can also deliver the wide range of these over 500 preferred versions in high quantities worldwide at short notice. Dimensions=40 x 40 x 62 mm, design=40x40, installation=flush, range=20 mm, switch output=PNP NO/NC (NO/NC), Switching frequency=50 Hz, casing material=PBT, active surface, material=PBT, connection=connector, M12x1 plug, 4-pin, operating voltage Ub=10...30 VDC, ambient temperature=-25...70 °C, protection class=IP67, approval/conformity=CecULusEACWEEE

This text is machine translated.