Image similar
Inductive sensor
BES022K
10.0 V
30.0 V
10.0 - 30.0 V
12.2 mm
PNP
PBT
Inductive
shielded
40 x 40 mm
M12 (4-pin)
-25 °C
70 °C
IP67
62.00 mm
40.00 mm
40.00 mm
(L x W x H) 62.00 x 40.00 x 40.00 mm
1 pc(s)
24 V
400 Hz
yes
Datasheet 3417499 BALLUFF Inductive sensor Inductive BES022K BES022K 40 x 40 mm shielded PNP (L x W x H) 62.00 x 40.00 x 40.00 mm
User & Safety Instructions 3417499 BALLUFF Inductive sensor Inductive BES022K BES022K 40 x 40 mm shielded PNP (L x W x H) 62.00 x 40.00 x 40.00 mm