• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF Inductive sensor Inductive BES0277 BES0277 M8 shielded PNP (Ø x H) 8 mm x 18 m Piece

Image similar
Packaging type
Piece
Product type
Inductive sensor
Max. operating voltage
30.0 V
Contact type
1 PNP
Switching distance (max.)
1.2 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BES0277 Cylindrical miniature design

  • Dimensions: Ø 8 x 18 mm
  • M8x1 design
  • Flush mounting
  • Range: 1.5 mm
  • Switching output: PNP NO

Technical specifications

  • Main features:Dimensions: Ø 8 x 18 mm
  • Active surface, material: PBT
  • Connection: Plug connector, M8x1 plug, 3-pin
  • M8x1 design
  • Operating voltage Ub 10...30 VDC
  • Flush mounting
  • Housing material: Stainless steel
  • Range: 1.5 mm
  • Switching output: PNP NO
  • Switching frequency 3000 Hz
  • Protection class IP67
  • Ambient temperature: -25 to 70 °C
  • Additional features:
  • Dimensions: Ø 8 x 18 mm
  • Operating voltage display: No.
  • Function display: No.
  • Output resistance Ra: Open collector
  • Rated operating voltage Ue DC 24 V
  • Rated operating current Ie 150 mA
  • Rated insulation voltage UI 75 V DC
  • Rated short-circuit current 100 A.
  • Standby delay TV max.: 20 ms
  • Operating voltage Ub 10...30 VDC
  • Usage category: DC-13
  • Minimum operating current Im: 1 mA
  • Load capacity max. at Ue 0.2 µF
  • Idle current IO max., dammed.: 9 mA
  • Idle current IO max., unattenuated: 3 mA
  • Residual current l max. 10 µA
  • Residual ripple max. (% of Ue): 10%
  • Switching frequency 3000 Hz
  • Static voltage drop: 2.5 V
  • M8x1 connection, 3-pin
  • Short-circuit protection: Yes
  • Reverse polarity protection: Yes
  • Exchange possibility protected: Yes
  • Guaranteed switching distance of Sa: 1.2 mm
  • Hysteresis H max. (% of Sr): 15.0%
  • Rated switching distance Sn: 1.5 mm
  • Real switching distance Sr:1.5 mm
  • Real switching distance Sr, tolerance: ±10 %
  • Temperature drift max. (% of Sr): 10%
  • Repeatability max. (% of Sr): 5.0%
  • MTTF (40 °C) 830 a
  • Active surface, material: PBT
  • Housing material Mechanical characteristics: Stainless steel
  • Tightening torque 4 Nm
  • Size M8x1
  • Mounting length 10.90 mm
  • Flush mounting: Flush mounting
  • Switching output: PNP NO
Packaging type

Piece

Product type

Inductive sensor

Type

BES0277

Min. operating voltage

10.0 V

Max. operating voltage

30.0 V

Operating voltage

10.0 - 30.0 V

Contact type

1 PNP

Switching distance (max.)

1.2 mm

Outputs

PNP

Enclosure material

Stainless steel

Model

Inductive

Installation type

shielded

Size

M8

Connector

M8

Min. temperature

-25 °C

Max. temperature

70 °C

IP67

Length

18.00 mm

Height

18 m

(Ø)

8 mm

Dim

(Ø x H) 8 mm x 18 m

Content

1 pc(s)

Nominal voltage

24 V

Switching frequency

3000 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3416948 BALLUFF Inductive sensor Inductive BES0277 BES0277 M8 shielded PNP (Ø x H) 8 mm x 18 m Piece

User & Safety Instructions

User & Safety Instructions 3416948 BALLUFF Inductive sensor Inductive BES0277 BES0277 M8 shielded PNP (Ø x H) 8 mm x 18 m Piece

Description

Our standard inductive sensors are Ideal for object detection in the metal field. They are short circuit proof and operate without contact, i.e. they are wear-free and are resistant to contamination. The sensors are available in designs from Ø 3 mm to 80 × 80 mm square size. Particularly economical solutions enable you to use the robust and reliable inductive global sensors. We can also deliver the wide range of these over 500 preferred versions in high quantities worldwide at short notice. Dimensions=Ø 8 x 18 mm, design=M8x1, installation=flush, range=1.5 mm, switching output=PNP NO (NO), Switching frequency=3000 Hz, casing material=stainless steel, active surface, material=PBT, connection=connector, M8x1 plug, 3-pin, operating voltage Ub=10...30 VDC, ambient temperature=-25...70 °C, protection class=IP67, approval/conformity=CecULusEACWEEE

This text is machine translated.