• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF Inductive sensor Inductive BES02J6 BES02J6 M12 shielded PNP (Ø x L) 12 mm x 61.00 mm Piece

Image similar
Packaging type
Piece
Product type
Inductive sensor
Max. operating voltage
30.0 V
Contact type
1 maker
Switching distance (max.)
1.6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BES02J6 Cylindrical design for magnetic field-resistant applications

  • Dimensions: Ø 12 x 61 mm
  • Design M12x1
  • Flush mounting
  • Range: 2 mm
  • Switching output: PNP NO

Technical specifications

  • Main features:Dimensions: Ø 12 x 61 mm
  • Active surface, material: LCP
  • Connection: Connector, M12x1 connector, 4-pin
  • Design M12x1
  • Operating voltage Ub 10...30 VDC
  • Flush mounting
  • Housing material: Brass, coated, PTFE
  • Magnetic field-proof: Magnetic field (AC/DC)
  • Range: 2 mm
  • Switching output: PNP NO
  • Switching frequency 1000 Hz
  • Protection class IP67
  • Ambient temperature: -25 to 70 °C
  • Additional features:
  • Dimensions: Ø 12 x 61 mm
  • Operating voltage display: No.
  • Function display: Yes
  • Output resistance Ra: 33.0 kOhm + D
  • Rated operating voltage Ue DC 24 V
  • Rated operating current Ie 200 mA
  • Rated insulation voltage UI 250 V AC
  • Rated short-circuit current 100 A.
  • Standby delay TV max.: 60 ms
  • Operating voltage Ub 10...30 VDC
  • Usage category: DC-13
  • Minimum operating current Im: 0 mA
  • Load capacity max. at Ue 1 µF
  • Idle current IO max., dammed.: 20 mA
  • Idle current IO max., unattenuated: 15 mA
  • Residual current l max. 80 µA
  • Residual ripple max. (% of Ue): 10%
  • Switching frequency 1000 Hz
  • Protection class: II
  • Static voltage drop: 2.5 V
  • Connection: M12x1 4-pin connector, A-coded
  • Short-circuit protection: Yes
  • Reverse polarity protection: Yes
  • Exchange possibility protected: Yes
  • Guaranteed switching distance of Sa: 1.6 mm
  • Hysteresis H max. (% of Sr): 15.0%
  • Rated switching distance Sn: 2 mm
  • Real switching distance Sr:2 mm
  • Real switching distance Sr, tolerance: ±10 %
  • Temperature drift max. (% of Sr): 10%
  • Repeatability max. (% of Sr): 5.0%
  • MTTF (40 °C) 740 a
  • Active surface, material: LCP
  • Housing material Mechanical characteristics: Brass, coated, PTFE
  • Tightening torque 10 Nm
  • Size M12x1
  • Mounting length 40.00 mm
  • Flush mounting: Flush mounting
  • Switching output: PNP NO
  • Magnetic field strength, interference field: 100 kA/m
Packaging type

Piece

Product type

Inductive sensor

Type

BES02J6

Min. operating voltage

10.0 V

Max. operating voltage

30.0 V

Operating voltage

10.0 - 30.0 V

Contact type

1 maker

Switching distance (max.)

1.6 mm

Outputs

PNP

Enclosure material

Brass

Model

Inductive

Installation type

shielded

Size

M12

Connector

M12

Min. temperature

-25 °C

Max. temperature

70 °C

IP67

Length

61.00 mm

(Ø)

12 mm

Dim

(Ø x L) 12 mm x 61.00 mm

Content

1 pc(s)

Nominal voltage

24 V

Switching frequency

1000 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3416768 BALLUFF Inductive sensor Inductive BES02J6 BES02J6 M12 shielded PNP (Ø x L) 12 mm x 61.00 mm Piece

User & Safety Instructions

User & Safety Instructions 3416768 BALLUFF Inductive sensor Inductive BES02J6 BES02J6 M12 shielded PNP (Ø x L) 12 mm x 61.00 mm Piece

Description

Our magnetic field-resistant inductive sensors are Ideal for use in areas of strong electromagnetic fields such as welding systems and induction hardening systems. They are insensitive to magnetic fields that occur with electrical welding currents of up to 25 kA. Dimensions=Ø 12 x 61 mm, design=M12x1, installation=flush, range=2 mm, switching output=PNP NO (NO), Switching frequency=1000 Hz, casing material=brass, surface protection=coated, PTFE, active surface, material=LCP, connection=plug connector, M12x1 plug, 4-pin, operating voltage Ub=10...30 VDC, Ambient temperature=-25...70 °C, magnetic field proof=magnetic field proof (AC/DC), protection class=IP67, approval/conformity=CecULusEACWEEE

This text is machine translated.