• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF Inductive sensor Inductive BES02JA BES02JA M18 x 1 shielded PNP (Ø x H) 18 mm x 65 m

EAN:
Part number:
Item no:
Image similar
Product type
Inductive sensor
Max. operating voltage
30.0 V
Contact type
1 PNP
Switching distance (max.)
4 mm
Outputs
PNP
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BES02JA Cylindrical design for magnetic field-resistant applications

  • Dimensions: Ø 18 x 65 mm
  • Design M18x1
  • Flush mounting
  • Range: 5 mm
  • Switching output: PNP NO

Technical specifications

  • Main features:Dimensions: Ø 18 x 65 mm
  • Active surface, material: PTFE
  • Connection: Connector, M12x1 connector, 4-pin
  • Design M18x1
  • Operating voltage Ub 10...30 VDC
  • Flush mounting
  • Housing material: Brass, coated, PTFE
  • Magnetic field-proof: Magnetic field (AC/DC)
  • Range: 5 mm
  • Switching output: PNP NO
  • Switching frequency 200 Hz
  • Protection class IP67
  • Ambient temperature: -25 to 70 °C
  • Additional features:
  • Dimensions: Ø 18 x 65 mm
  • Operating voltage display: No.
  • Function display: Yes
  • Output resistance Ra: 33.0 kOhm + D
  • Rated operating voltage Ue DC 24 V
  • Rated operating current Ie 200 mA
  • Rated insulation voltage UI 250 V AC
  • Rated short-circuit current 100 A.
  • Standby delay TV max.: 20 ms
  • Operating voltage Ub 10...30 VDC
  • Usage category: DC-13
  • Minimum operating current Im: 0 mA
  • Load capacity max. at Ue 1 µF
  • Idle current IO max., dammed.: 10 mA
  • Idle current IO max., unattenuated: 2 mA
  • Residual current l max. 80 µA
  • Residual ripple max. (% of Ue): 10%
  • Switching frequency 200 Hz
  • Protection class: II
  • Static voltage drop: 1.5 V
  • Connection: M12x1 4-pin connector, A-coded
  • Short-circuit protection: Yes
  • Reverse polarity protection: Yes
  • Exchange possibility protected: Yes
  • Guaranteed switching distance of Sa: 4 mm
  • Hysteresis H max. (% of Sr): 15.0%
  • Rated switching distance Sn: 5 mm
  • Real switching distance Sr:5 mm
  • Real switching distance Sr, tolerance: ±10 %
  • Temperature drift max. (% of Sr): 10%
  • Repeatability max. (% of Sr): 5.0%
  • MTTF (40 °C) 775 a
  • Active surface, material: PTFE
  • Housing material Mechanical characteristics: Brass, coated, PTFE
  • Tightening torque 12 Nm
  • Size M18x1
  • Mounting length 40.00 mm
  • Flush mounting: Flush mounting
  • Switching output: PNP NO
  • Magnetic field strength, interference field: 100 kA/m
Product type

Inductive sensor

Type

BES02JA

Min. operating voltage

10.0 V

Max. operating voltage

30.0 V

Operating voltage

10.0 - 30.0 V

Contact type

1 PNP

Switching distance (max.)

4 mm

Outputs

PNP

Enclosure material

Brass

Model

Inductive

Installation type

shielded

Size

M18 x 1

Connector

M18

Min. temperature

-25 °C

Max. temperature

70 °C

IP67

Length

65.00 mm

Height

65 m

(Ø)

18 mm

Dim

(Ø x H) 18 mm x 65 m

Content

1 pc(s)

Nominal voltage

24 V

Switching frequency

200 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3417073 BALLUFF Inductive sensor Inductive BES02JA BES02JA M18 x 1 shielded PNP (Ø x H) 18 mm x 65 m

User & Safety Instructions

User & Safety Instructions 3417073 BALLUFF Inductive sensor Inductive BES02JA BES02JA M18 x 1 shielded PNP (Ø x H) 18 mm x 65 m

Description

Our magnetic field-resistant inductive sensors BES Ideal are used in the field of strong electromagnetic fields, such as welding plants and induction hardening plants. They are resistant to magnetic fields generated by electrical welding currents of up to 25 kA. With its additional ceramic coating they convince by resistance against metal splashes, slag as well as combustion residues. And perform highest precision work in every area of application. Their extreme ruggedness reduces maintenance costs and thus increases plant availability. Dimensions = Ø 18 x 65 mm, design = M18x1, installation = flush, range = 5 mm, switching output = PNP NO, switching frequency = 200 Hz, housing material = brass, coated, PTFE, active surface, Material = PTFE, connection = plug connector, M12x1 plug, 4-pin, operating voltage Ub = 10...30 VDC, ambient temperature = -25...70 °C, magnetic field = magnetic field proof (AC/DC), protection class = IP67, approval/conformity = cULus, CE, UKCA, WEEE

This text is machine translated.