• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF Inductive sensor Inductive BES02JZ BES02JZ M12 shielded PNP (Ø x L) 12 mm x 50.00 mm Piece

EAN:
Part number:
Item no:
Image similar
Packaging type
Piece
Product type
Inductive sensor
Max. operating voltage
30.0 V
Contact type
1 maker
Switching distance (max.)
2.4 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BES02JZ Cylindrical design for magnetic field-resistant applications

  • Dimensions: Ø 12 x 50 mm
  • Design M12x1
  • Flush mounting
  • Range: 3 mm
  • Switching output: PNP NO

Technical specifications

  • Main features:Dimensions: Ø 12 x 50 mm
  • Active surface, material: LCP/PTFE
  • Connection: Connector, M12x1 connector, 4-pin
  • Design M12x1
  • Operating voltage Ub 10...30 VDC
  • Flush mounting
  • Housing material: Brass, coated, PTFE
  • Magnetic field-proof: Magnetic field (AC/DC)
  • Range: 3 mm
  • Switching output: PNP NO
  • Switching frequency 2000 Hz
  • Protection class IP67
  • Ambient temperature: -25 to 70 °C
  • Additional properties: Factor 1
  • sweat-resistant
  • Additional features:
  • Operating voltage display: No.
  • Function display: Yes
  • Output resistance Ra: 33.0 kOhm
  • Rated operating voltage Ue DC 24 V
  • Rated operating current Ie 200 mA
  • Rated insulation voltage UI 250 V AC
  • Rated short-circuit current 100 A.
  • Standby delay TV max.: 15 ms
  • Operating voltage Ub 10...30 VDC
  • Usage category: DC-13
  • Minimum operating current Im: 0 mA
  • Load capacity max. at Ue 1 µF
  • Idle current IO max., dammed.: 15 mA
  • Idle current IO max., unattenuated: 10 mA
  • Residual current l max. 80 µA
  • Residual ripple max. (% of Ue): 10%
  • Switching frequency 2000 Hz
  • Protection class: II
  • Static voltage drop: 2.5 V
  • Connection: M12x1 4-pin connector, A-coded
  • Short-circuit protection: Yes
  • Reverse polarity protection: Yes
  • Exchange possibility protected: Yes
  • Guaranteed switching distance of Sa: 2.4 mm
  • Hysteresis H max. (% of Sr): 15.0%
  • Rated switching distance Sn: 3 mm
  • Real switching distance Sr:3 mm
  • Real switching distance Sr, tolerance: ±10 %
  • Temperature drift max. (% of Sr): 10%
  • Repeatability max. (% of Sr): 5.0%
  • MTTF (40 °C) 320 a
  • Active surface, material: LCP/PTFE
  • Switching distance indicator: ■■
  • Housing material: Brass, coated, PTFE
  • Brand: Factor 1
  • Additional properties: Factor 1|sweat-resistant
  • Magnetic field strength, interference field: 100 kA/m
Packaging type

Piece

Product type

Inductive sensor

Type

BES02JZ

Min. operating voltage

10.0 V

Max. operating voltage

30.0 V

Operating voltage

10.0 - 30.0 V

Contact type

1 maker

Switching distance (max.)

2.4 mm

Outputs

PNP

Enclosure material

Brass

Model

Inductive

Material properties

teflon-coated

Installation type

shielded

Size

M12

Connector

M12

Min. temperature

-25 °C

Max. temperature

70 °C

IP67

Length

50.00 mm

(Ø)

12 mm

Dim

(Ø x L) 12 mm x 50.00 mm

Content

1 pc(s)

Nominal voltage

24 V

Switching frequency

2000 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3417431 BALLUFF Inductive sensor Inductive BES02JZ BES02JZ M12 shielded PNP (Ø x L) 12 mm x 50.00 mm Piece

User & Safety Instructions

User & Safety Instructions 3417431 BALLUFF Inductive sensor Inductive BES02JZ BES02JZ M12 shielded PNP (Ø x L) 12 mm x 50.00 mm Piece

Description

Balluff's inductive Factor 1 BES sensors can be used wherever various types of metals have to be detected evenly and with high precision. Our all-rounder for all metals reliably detects iron and non-ferrous metals, steel, brass, aluminum etc. without any reduction factor in the switching distance. In addition, they are magnetic field-proof and can therefore also be used in the area of strong electromagnetic fields - for example in welding systems. For this purpose we also provide variants with PTFE coating against welding spatter. Dimensions = Ø 12 x 50 mm, design = M12x1, installation = flush, range = 3 mm, switching output = PNP NO, switching frequency = 2000 Hz, housing material = brass, coated, PTFE, active surface, Material = LCP/PTFE, connection = plug-in connector, M12x1 plug, 4-pin, operating voltage Ub = 10...30 VDC, ambient temperature = -25...70 °C, magnetic field = magnetic field proof (AC/DC), protection = IP67, approval/conformity = CE, UKCA, cULus, WEEE, additional properties = factor 1, sweat-resistant

This text is machine translated.