Balluff's inductive Factor 1 BES sensors can be used wherever various types of metals have to be detected evenly and with high precision. Our all-rounder for all metals reliably detects iron and non-ferrous metals, steel, brass, aluminum etc. without any reduction factor in the switching distance. In addition, they are magnetic field-proof and can therefore also be used in the area of strong electromagnetic fields - for example in welding systems. For this purpose we also provide variants with PTFE coating against welding spatter. Dimensions = Ø 12 x 65 mm, design = M12x1, installation = not flush, range = 8 mm, switching output = PNP NO, switching frequency = 2000 Hz, housing material = brass, coated, PTFE, active surface, Material = LCP/PTFE, connection = plug-in connector, M12x1 plug, 4-pin, operating voltage Ub = 10...30 VDC, ambient temperature = -25...70 °C, magnetic field = magnetic field proof (AC/DC), protection = IP67, approval/conformity = CE, UKCA, cULus, WEEE, additional properties = factor 1, sweat-resistant
This text is machine translated.