For all Ex-zones, we supply inductive sensors. These wear-free switches can be used in areas of zones 2/22, where an explosive atmosphere only rarely occurs (category 3G/3D), up to areas of zones 0/20, where the highest explosion hazard exists.With a wide range of sensor variants, we offer a wide range of applications so that you can solve a wide variety of requirements. The comprehensive portfolio includes, for example, high-pressure sensors up to 500 bar or sensors with extended temperature range - in different designs. You will of course also get the suitable accessories, such as NAMUR isolating amplifiers or connecting cables. Dimensions = Ø 8 x 30 mm, design = M8x1, mounting = flush, range = 1 mm, interface = NAMUR, switching frequency = 2000 Hz, housing material = brass, nickel-free coated, active surface, material = PBT, Connection = cable, 2.00 m, PVC, operating voltage Ub = 7.7...9 VDC, ambient temperature = -20...70 °C, Ex category = ATEX: 1D (EPL Da), GB ATEX: 2D (EPL DB), ATEX: 3D (EPL Dc), ATEX: 3G (EPL GC), protection class = IP67, approval/conformity = CE, ATEX, FM, cCSAus, WEEE, CCC Ex
This text is machine translated.