• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF Inductive sensor Inductive BES03HC BES03HC M8 shielded (Ø x L) 8 mm x 40.00 mm

Image similar
Product type
Inductive sensor
Max. operating voltage
36.0 V
Switching distance (max.)
1.6 mm
Model
Inductive
Connector
M8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BES03HC inductive proximity switch

  • Dimensions: Ø 8 x 40 mm
  • M8x1 design
  • Flush mounting
  • Range: 2 mm
  • Switch output: Polarity sensitive NO

Technical specifications

  • Main features:Dimensions: Ø 8 x 40 mm
  • Active surface, material: PBT
  • Connection: Cable, 2.00 m, PUR
  • M8x1 design
  • Operating voltage Ub 10...36 VDC
  • Flush mounting
  • Housing material: Brass, nickel-free coated
  • Range: 2 mm
  • Switch output: Polarity sensitive NO
  • Switching frequency 1500 Hz
  • Protection class IP67
  • Ambient temperature: -25 to 70 °C
  • Additional features:
  • Dimensions: Ø 8 x 40 mm
  • Operating voltage display: No.
  • Function display: Yes
  • Rated operating voltage Ue DC 24 V
  • Rated operating current Ie 100 mA
  • Rated insulation voltage UI 75 V DC
  • Rated short-circuit current 100 A.
  • Standby delay TV max.: 50 ms
  • Operating voltage Ub 10...36 VDC
  • Usage category: DC-13
  • Minimum operating current Im: 5 mA
  • Load capacity max. at Ue 1 µF
  • Residual current l max. 600 µA
  • Residual ripple max. (% of Ue): 15%
  • Switching frequency 1500 Hz
  • Static voltage drop: 5.3 V
  • Short-circuit protection: Yes
  • Reverse polarity protection: Yes
  • Exchange possibility protected: Yes
  • Guaranteed switching distance of Sa: 1.6 mm
  • Hysteresis H max. (% of Sr): 20.0%
  • Rated switching distance Sn: 2 mm
  • Real switching distance Sr:2 mm
  • Real switching distance Sr, tolerance: ±10 %
  • Temperature drift max. (% of Sr): 10%
  • Repeatability max. (% of Sr): 5.0%
  • MTTF (40 °C) 315 a
  • Active surface, material: PBT
  • Tightening torque 3 Nm
  • Size M8x1
  • Mounting length 40.00 mm
  • Flush mounting: Flush mounting
  • Switch output: Polarity sensitive NO
  • Connection type: Cable, 2.00 m, PUR
  • Cable diameter D 3.00 mm
  • Cable length 2 m
  • Switching distance indicator: ■■
  • Housing material: Brass, nickel-free coated
  • Sheath material: PUR
  • EN 60068-2-27, shock: Half sine, 30 gn, 11 ms
  • EN 60068-2-6, vibration:55 Hz, amplitude 1 mm, 3x30 min.
  • Protection class IP67
  • Ambient temperature: -25 to 70 °C
  • Pollution level 3
  • Number of conductors: 2
  • Conductor cross-section: 0.14 mm²
  • Brand: Global
Product type

Inductive sensor

Type

BES03HC

Min. operating voltage

10.0 V

Max. operating voltage

36.0 V

Operating voltage

10.0 - 36.0 V

Cable length

2.00 m

Switching distance (max.)

1.6 mm

Switching frequency

1500 Hz

Model

Inductive

Connector

M8

Installation type

shielded

Size

M8

Enclosure material

Brass

IP67

Min. temperature

-25 °C

Max. temperature

70 °C

Length

40.00 mm

(Ø)

8 mm

Dim

(Ø x L) 8 mm x 40.00 mm

Nominal voltage

24 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3417252 BALLUFF Inductive sensor Inductive BES03HC BES03HC M8 shielded (Ø x L) 8 mm x 40.00 mm

User & Safety Instructions

User & Safety Instructions 3417252 BALLUFF Inductive sensor Inductive BES03HC BES03HC M8 shielded (Ø x L) 8 mm x 40.00 mm

Description

Dimensions=Ø 8 x 40 mm, design=M8X1, installed=flush, range=2 mm, switched output=polarity NO, Switching frequency=1500 Hz, casing material=brass, surface protection=nickel-free coated, active surface, material=PBT, connection=cable, 2.00 m, PUR, operating voltage Ub=10...36 VDC, ambient temperature=-25...70 °C, Protection class=IP67, Approval/conformity=CecULusEACWEEE

This text is machine translated.