Image similar
Piece
Inductive sensor
BES03RL
10.0 V
30.0 V
10.0 - 30.0 V
PNP
12.8 mm
430 Hz
Inductive
M18
non-shielded
Brass
1 PNP
IP68
-40 °C
85 °C
66.0 mm
65 m
18 mm
(Ø x H) 18 mm x 65 m
24 V
yes
Datasheet 3417176 BALLUFF Inductive sensor Inductive BES03RL BES03RL non-shielded PNP (Ø x H) 18 mm x 65 m Piece
User & Safety Instructions 3417176 BALLUFF Inductive sensor Inductive BES03RL BES03RL non-shielded PNP (Ø x H) 18 mm x 65 m Piece