• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF Inductive sensor Inductive BES03T5 BES03T5 shielded PNP (Ø x H) 8 mm x 65 m Piece

Image similar
Packaging type
Piece
Product type
Inductive sensor
Max. operating voltage
30.0 V
Outputs
PNP
Switching distance (max.)
1.6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BES03T5 Inductive proximity switch

  • Dimensions: Ø 8 x 65 mm
  • M8x1 design
  • Flush mounting
  • Range: 2 mm
  • Switching output: PNP NC

Technical specifications

  • Main features:Dimensions: Ø 8 x 65 mm
  • Active surface, material: PA 12
  • Connection: Connector, M12x1 connector, 4-pin
  • M8x1 design
  • Operating voltage Ub 12...30 VDC
  • Flush mounting
  • Housing material: Nickel-plated brass
  • Range: 2 mm
  • Switching output: PNP NC
  • Switching frequency 700 Hz
  • Protection class IP67
  • Ambient temperature: -25 to 70 °C
  • Additional features:
  • Dimensions: Ø 8 x 65 mm
  • Operating voltage display: No.
  • Function display: Yes
  • Output resistance Ra: 33.0 kOhm + D
  • Rated operating voltage Ue DC 24 V
  • Rated operating current Ie 200 mA
  • Rated insulation voltage UI 250 V AC
  • Rated short-circuit current 100 A.
  • Standby delay TV max.: 25 ms
  • Operating voltage Ub 12...30 VDC
  • Usage category: DC-13
  • Minimum operating current Im: 0 mA
  • Load capacity max. at Ue 1 µF
  • Idle current IO max., dammed.: 2 mA
  • Idle current IO max., unattenuated: 7 mA
  • Residual current l max. 10 µA
  • Residual ripple max. (% of Ue): 15%
  • Switching frequency 700 Hz
  • Protection class: II
  • Static voltage drop: 2.5 V
  • Connection: M12x1 4-pin connector, A-coded
  • Short-circuit protection: Yes
  • Reverse polarity protection: Yes
  • Exchange possibility protected: Yes
  • Guaranteed switching distance of Sa: 1.6 mm
  • Hysteresis H max. (% of Sr): 15.0%
  • Rated switching distance Sn: 2 mm
  • Real switching distance Sr:2 mm
  • Real switching distance Sr, tolerance: ±10 %
  • Temperature drift max. (% of Sr): 10%
  • Repeatability max. (% of Sr): 5.0%
  • MTTF (40 °C) 595 a
  • Active surface, material: PA 12
  • Housing material Mechanical characteristics: Brass, nickel-plated
  • Tightening torque 3 Nm
  • Size M8x1
  • Mounting length 48.00 mm
  • Flush mounting: Flush mounting
  • Switching output: PNP NC
  • Switching distance indicator: ■■
Packaging type

Piece

Product type

Inductive sensor

Type

BES03T5

Min. operating voltage

12.0 V

Max. operating voltage

30.0 V

Operating voltage

12.0 - 30.0 V

Outputs

PNP

Switching distance (max.)

1.6 mm

Switching frequency

700 Hz

Model

Inductive

Connector

M8

Installation type

shielded

Material properties

nickel plated

Enclosure material

Brass

Contact type

1 breaker

IP68

Min. temperature

-25 °C

Max. temperature

70 °C

Length

63.00 mm

Height

65 m

(Ø)

8 mm

Dim

(Ø x H) 8 mm x 65 m

Nominal voltage

24 V

UKCA

no

Documents & Downloads

Datasheet

Datasheet 3417325 BALLUFF Inductive sensor Inductive BES03T5 BES03T5 shielded PNP (Ø x H) 8 mm x 65 m Piece

User & Safety Instructions

User & Safety Instructions 3417325 BALLUFF Inductive sensor Inductive BES03T5 BES03T5 shielded PNP (Ø x H) 8 mm x 65 m Piece

Description

Our standard inductive sensors are Ideal for object detection in the metal field. They are short circuit proof and operate without contact, i.e. they are wear-free and are resistant to contamination. The sensors are available in designs from Ø 3 mm to 80 × 80 mm square size. Particularly economical solutions enable you to use the robust and reliable inductive global sensors. We can also deliver the wide range of these over 500 preferred versions in high quantities worldwide at short notice. Dimensions=Ø 8 x 65 mm, design=M8x1, installation=flush, range=2 mm, switching output=PNP NC), Switching frequency=700 Hz, casing material=brass, surface protection=nickel-free coated, active surface, material=PA 12, connection=plug connector, M12x1 plug, 4-pin, operating voltage Ub=12...30 VDC, ambient temperature=-25...70 °C, Protection class=IP68, approval/conformity=CecULusEACWEEE

This text is machine translated.