Image similar
Inductive sensor
BES03TH
10.0 V
30.0 V
10.0 - 30.0 V
PNP
2.00 m
1.6 mm
5000 Hz
Inductive
M8
shielded
M8
Brass
1 PNP
IP68
-25 °C
70 °C
50.00 mm
50 m
8 mm
(Ø x H) 8 mm x 50 m
24 V
yes
Datasheet 3417108 BALLUFF Inductive sensor Inductive BES03TH BES03TH M8 shielded PNP (Ø x H) 8 mm x 50 m
User & Safety Instructions 3417108 BALLUFF Inductive sensor Inductive BES03TH BES03TH M8 shielded PNP (Ø x H) 8 mm x 50 m