Image similar
Piece
Inductive sensor
BES05EU
10.0 V
30.0 V
10.0 - 30.0 V
1 maker
9.6 mm
PNP
Brass
Inductive
M18 x 1
M18
-25 °C
70 °C
IP68
66 mm
66 m
18 mm
(Ø x H) 18 mm x 66 m
1 pc(s)
24 V
550 Hz
yes
Datasheet 3416567 BALLUFF Inductive sensor Inductive BES05EU BES05EU M18 x 1 PNP (Ø x H) 18 mm x 66 m Piece
User & Safety Instructions 3416567 BALLUFF Inductive sensor Inductive BES05EU BES05EU M18 x 1 PNP (Ø x H) 18 mm x 66 m Piece