• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF Optical sensor BOS002K BOS002K Light-ON 1 pc(s)

Image similar
Product type
Optical sensor
Functions
Light-ON
Max. operating voltage
30.0 V
Connector
M12 (4-pin)
Type
BOS002K
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BOS002K Cylindrical Light Switch with M18 thread and different types of light

  • Dimensions: Ø 18 x 75 mm
  • 18M series
  • PNP NO interface
  • Functional principle: Optoelectronic sensor
  • Optical operating principle: Light switch, triangulation

Technical specifications

  • Main features:Dimensions: Ø 18 x 75 mm
  • Active surface, material: PMMA
  • Connection: Connector, M12x1 connector, 4-pin
  • 18M series
  • Operating voltage Ub 10...30 VDC
  • Functional principle: Optoelectronic sensor
  • Optical operating principle: Light switch, triangulation
  • Housing material: Nickel-plated brass
  • Light: Red laser light
  • Light spot size: 0.05 x 0.1 mm in focus
  • Optical special feature: Background suppression
  • Range 30...150 mm
  • PNP NO interface
  • Beam characteristic: Focus typical at 100 mm
  • Additional features:
  • Functional principle: Optoelectronic sensor
  • Dimensions: Ø 18 x 75 mm
  • Attachment: Nut M18x1
  • Rated operating voltage Ue DC 24 V
  • Rated operating current Ie 100 mA
  • Rated insulation voltage UI 75 V DC
  • Standby delay TV max.: 200 ms
  • Hysteresis H max. (% of Sr): 5.0%
  • Rated switching distance Sn: 150 mm, adjustable
  • Temperature drift max. (% of Sr): 15%
  • MTTF (40 °C) 455 a
  • Active surface, material: PMMA
  • Housing material: Nickel-plated brass
  • Distance deviation 18 % max. (% of Sr): 8 %
  • Range 30...150 mm
  • Tightening torque max.: 15 Nm|30 Nm
  • Surface protection: Nickel-plated
  • 18M series
  • Shape: Cylinder|straight lens
  • Shutdown delay toff max.: 1 ms
  • Repeatability max. (% of Sr) Functional safety: 1.0%
  • Distance deviation 6 % max. (% of Sr): 16.0 %
Product type

Optical sensor

Type

BOS002K

Functions

Light-ON

Operating voltage

24

Min. operating voltage

10.0 V

Max. operating voltage

30.0 V

Operating voltage

10.0 - 30.0 V

Contact type

1 maker

Outputs

PNP

Connector

M12 (4-pin)

Size

M18

Enclosure material

Brass

Material properties

nickel plated

Transmitter type

SC laser red

150 mm

Features

Incl. background suppression

IP67

Min. temperature

-5 °C

Max. temperature

55 °C

Length

75.00 mm

Content

1 pc(s)

Nominal voltage

30.0 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3416584 BALLUFF Optical sensor BOS002K BOS002K Light-ON 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3416584 BALLUFF Optical sensor BOS002K BOS002K Light-ON 1 pc(s)

Description

Diffuse sensors with background suppression ensure reliable detection, regardless of surface, color and material. Their scanning method is almost constant even at various degrees of emission. Series=18M, dimension=Ø 18 x 75 mm, interface=PNP NO, operational principle=opto-electronic sensor, optical functional principle=light switch, triangulation, Special feature = background suppression, radiation characteristics=focus typically at 100 mm, light type=laser red light, light spot size=0.05 x 0.1 mm in focus, range=30...150 mm, connection=connector, M12x1 connector, 4-pin, Housing material=brass, active surface, material=PMMA, operating voltage Ub=10...30 VDC, approval/conformity=CecULUSEACWEEE

This text is machine translated.

Hints

For more information on this BOS002K, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.