• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF Optical sensor BOS008E BOS008E Light-ON 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Optical sensor
Functions
Light-ON
Max. operating voltage
30.0 V
Connector
M12 (4-pin)
Type
BOS008E
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BALUFF BOS008E cubic light sensors with different light types up to 25 m range

  • Dimensions 17 x 50 x 50 mm
  • Series 26K
  • PNP NO interface
  • PNP NC
  • Functional principle: Optoelectronic sensor
  • Optical operating principle: Light switch, triangulation

Technical specifications

  • Main features:Dimension 17 x 50 x 50 mm
  • Active surface, material: PMMA
  • Connection: Connector, M12x1 connector, 4-pin
  • Series 26K
  • Operating voltage Ub 10...30 VDC
  • Functional principle: Optoelectronic sensor
  • Optical operating principle: Light switch, triangulation
  • ABS casing material
  • Light: Red laser light
  • Light spot size: Ø 0.1 mm in focus
  • Optical special feature: Background suppression
  • Range 30...150 mm
  • PNP NO interface
  • PNP NC
  • Beam characteristic: Focus typical at 80 mm
  • Additional features:
  • Functional principle: Optoelectronic sensor
  • Dimensions 17 x 50 x 50 mm
  • Mounting: M4 screw
  • Rated operating voltage Ue DC 24 V
  • Rated operating current Ie 200 mA
  • Rated insulation voltage UI 75 V DC
  • Operating voltage Ub 10...30 VDC
  • Usage category: DC-13
  • Residual ripple max. (% of Ue): 10%
  • Switching frequency 2500 Hz
  • Protection class: II
  • Connection: Connector, M12x1 connector, 4-|pin
  • Short-circuit protection: Yes
  • Reverse polarity protection: Yes
  • Rated switching distance Sn: 150 mm, adjustable
  • MTTF (40 °C) 188 a
  • Active surface, material: PMMA
  • ABS casing material
  • Clearance deviation 18 % max. (% of Sr): 8 % to 90 % Rem.
  • Adjustable interval (Sn)
  • Series 26K
  • Shape: Cube|connection can be rotated
  • Display: Output function - LED yellow|ERROR - LED red|Switching distance - Digit display|Stability - LED green
  • 2-speed potentiometer
  • Shutdown delay toff max.: 0.2 ms
  • ON delay max.: 0.2 ms
  • Idle current IO max. at Ue 50 mA
  • Voltage drop Ud max. at Ie 2.5 V
  • Range for functional safety 30...150 mm
Product type

Optical sensor

Type

BOS008E

Functions

Light-ON

Operating voltage

24

Min. operating voltage

10.0 V

Max. operating voltage

30.0 V

Operating voltage

10.0 - 30.0 V

Contact type

1 breaker

1 maker

Outputs

PNP

Switching frequency

2500 Hz

Connector

M12 (4-pin)

Enclosure material

Acrylonitrile butadiene styrene

Transmitter type

Laser diode

150 mm

Features

Incl. background suppression

IP67

Min. temperature

-20 °C

Max. temperature

45 °C

Length

50.00 mm

Width

17.00 mm

Height

50.00 mm

Depth

50 m

Dim

(L x W x H) 50.00 x 17.00 x 50.00 mm

Content

1 pc(s)

Nominal voltage

30.0 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3417646 BALLUFF Optical sensor BOS008E BOS008E Light-ON 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3417646 BALLUFF Optical sensor BOS008E BOS008E Light-ON 1 pc(s)

Description

Diffuse sensors with background suppression ensure reliable detection, regardless of surface, color and material. Their scanning method is almost constant even at various degrees of emission. Series=26K, dimension=17 x 50 x 50 mm, interface=PNP NO (PNP) PNP NC, operational principle=Optoelectronic sensor, operational principle optical=Light switch, Triangulation, Optical feature=Background suppression, Beam characteristic=focus typically at 80 mm, light type=laser red light, light spot size=Ø 0.1 mm in focus, range=30...150 mm, connection=connector, M12x1 connector, 4-pin, Housing material=ABS, Active surface, material=PMMA, operating voltage Ub=10...30 VDC, approval/conformity=cULusCEEACWEEE

This text is machine translated.

Hints

For more information on this BOS008E, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.