Image similar
Piece
Optical sensor
BOS00CK
Dark-ON
24
10.0 V
30.0 V
10.0 - 30.0 V
1 breaker
1 maker
PNP
250 Hz
M12 (4-pin)
M18
PBT
LED IR
20 m
IP67
-25 °C
55 °C
81.50 mm
14.00 mm
81.5 m
1 pc(s)
30.0 V
yes
Datasheet 3417414 BALLUFF Optical sensor BOS00CK BOS00CK Dark-ON 1 pc(s)
User & Safety Instructions 3417414 BALLUFF Optical sensor BOS00CK BOS00CK Dark-ON 1 pc(s)
The necessary accessories are required to use the article as described.