• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF Optical sensor BOS00CT BOS00CT Receiver Dark-ON 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Optical sensor
Functions
Dark-ON
Max. operating voltage
30.0 V
Connector
M12 (4-pin)
Type
BOS00CT
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BOS00CT Cylindrical One-way Light Barriers with M18 thread and different types of light

  • Dimensions: Ø 18 x 93.5 mm
  • 18KW series
  • PNP NO interface
  • PNP NC
  • Functional principle: Optoelectronic sensor
  • Optical function principle: One-way light barrier (receiver)

Technical specifications

  • Main features:Dimensions: Ø 18 x 93.5 mm
  • Active surface, material: PMMA
  • Connection: Connector, M12x1 connector, 4-pin
  • 18KW series
  • Operating voltage Ub 10...30 VDC
  • Functional principle: Optoelectronic sensor
  • Optical function principle: One-way light barrier (receiver)
  • PBT casing material
  • Light: Red laser light
  • Brand: Global
  • Range 0 - 50 m
  • PNP NO interface
  • PNP NC
  • Additional features:
  • Functional principle: Optoelectronic sensor
  • Dimensions: Ø 18 x 93.5 mm
  • Attachment: Nut M18x1
  • Rated operating voltage Ue DC 24 V
  • Rated operating current Ie 100 mA
  • Rated insulation voltage UI 75 V DC
  • Operating voltage Ub 10...30 VDC
  • Usage category: DC-13
  • Residual ripple max. (% of Ue): 8%
  • Switching frequency 1500 Hz
  • Connection: Connector, M12x1 connector, 4-|pin
  • Short-circuit protection: Yes
  • Reverse polarity protection: Yes
  • Rated switching distance Sn: 50 m, adjustable
  • Active surface, material: PMMA
  • Housing material Mechanical characteristics: PBT
  • Range 0 - 50 m
  • Tightening torque max. 1.5 Nm
  • Setting option: Sensitivity (Sn)
  • Brand: Global
  • 18KW series
  • Shape: Cylinder flat|optics 90°
  • Display: Output function - yellow LED
  • Potentiometer 270°
  • Shutdown delay toff max.: 0.33 ms
  • ON delay max.: 0.33 ms
  • Idle current IO max. at Ue 30 mA
  • Voltage drop Ud max. at Ie 2 V
  • MTTF (40 °C) Material 875 a
  • REFERENCE TRANSMITTER: BLS 18KW-XX-1LT-.
Product type

Optical sensor

Type

BOS00CT

Model

Receiver

Functions

Dark-ON

Operating voltage

24

Min. operating voltage

10.0 V

Max. operating voltage

30.0 V

Operating voltage

10.0 - 30.0 V

Contact type

1 breaker

1 maker

Outputs

PNP

Switching frequency

1500 Hz

Connector

M12 (4-pin)

Size

M18

Enclosure material

PBT

Transmitter type

Laser diode

50 m

IP67

Min. temperature

-10 °C

Max. temperature

50 °C

Length

93.50 mm

Height

14.00 mm

Content

1 pc(s)

Nominal voltage

30.0 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3417462 BALLUFF Optical sensor BOS00CT BOS00CT Receiver Dark-ON 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3417462 BALLUFF Optical sensor BOS00CT BOS00CT Receiver Dark-ON 1 pc(s)

Description

With their excellent repeatability, our single-use light barriers are Ideal for positioning tasks. They recognize objects regardless of surface, color, and material. The transmitter and receiver are housed in separate enclosures. High ranges are not a problem for the light barriers. They have a large functional reserve and are very resistant to contamination. Optoelectronic sensor, connector type = connector, switching output = PNP NO contact (PNP); PNP NC contact (pins 4-2, range max. = 50 m

This text is machine translated.

Hints

For more information on this BOS00CT, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.