• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF Optical sensor BOS00HU BOS00HU Light-ON 1 pc(s)

Image similar
Packaging type
Piece
Product type
Optical sensor
Functions
Light-ON
Max. operating voltage
30.0 V
Connector
M12 (4-pin)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BOS00HU Cylindrical Light Sensors with M18 threads and different types of light

  • Dimensions: Ø 18 x 81.5 mm
  • Series: 18KF
  • NPN no (NO) interface
  • NPN NC
  • Functional principle: Optoelectronic sensor
  • Optical functional principle: Light switch, energetic

Technical specifications

  • Main features:Dimensions: Ø 18 x 81.5 mm
  • Active surface, material: PMMA
  • Connection: Connector, M12x1 connector, 4-pin
  • Series: 18KF
  • Operating voltage Ub 10...30 VDC
  • Functional principle: Optoelectronic sensor
  • Optical functional principle: Light switch, energetic
  • PBT casing material
  • Light: Red laser light
  • Brand: Global
  • Range 0...350 mm
  • NPN no (NO) interface
  • NPN NC
  • Beam characteristics: Varied
  • Additional features:
  • Functional principle: Optoelectronic sensor
  • Dimensions: Ø 18 x 81.5 mm
  • Attachment: Nut M18x1|screw M3
  • Rated operating voltage Ue DC 24 V
  • Rated operating current Ie 100 mA
  • Rated insulation voltage UI 75 V DC
  • Operating voltage Ub 10...30 VDC
  • Residual ripple max. (% of Ue): 8%
  • Switching frequency 1000 Hz
  • Connection: Connector, M12x1 connector, 4-|pin
  • Short-circuit protection: Yes
  • Reverse polarity protection: Yes
  • Rated switching distance Sn: 350 mm, adjustable
  • MTTF (40 °C) 739 a
  • Active surface, material: PMMA
  • PBT casing material
  • Range 0...350 mm
  • Tightening torque max. 1.5 Nm
  • Adjustable interval (Sn)
  • Brand: Global
  • Series: 18KF
  • Shape: Cylinder flat|Straight optics
  • Display: Output function - yellow LED
  • Potentiometer 270°
  • Shutdown delay toff max.: 0.33 ms
  • ON delay max.: 0.33 ms
  • Idle current IO max. at Ue 35 mA
  • Voltage drop Ud max. at Ie 2 V
Packaging type

Piece

Product type

Optical sensor

Type

BOS00HU

Functions

Light-ON

Operating voltage

24

Min. operating voltage

10.0 V

Max. operating voltage

30.0 V

Operating voltage

10.0 - 30.0 V

Contact type

1 breaker

1 maker

Outputs

NPN

Switching frequency

1000 Hz

Connector

M12 (4-pin)

Size

M18

Enclosure material

PBT

Transmitter type

SC laser red

350 mm

IP67

Min. temperature

-10 °C

Max. temperature

50 °C

Length

81.50 mm

Height

14.00 mm

Depth

81.5 m

Content

1 pc(s)

Nominal voltage

30.0 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3417583 BALLUFF Optical sensor BOS00HU BOS00HU Light-ON 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3417583 BALLUFF Optical sensor BOS00HU BOS00HU Light-ON 1 pc(s)

Description

Energetic light sensors are Ideal for detecting contrast differences. You can detect objects depending on the surface, color and material.They are cost-effective, easy to mount and align. Optoelectronic sensor, light transmitter = laser, connection type = connector, switching output = NPN NO (NO);NPN NC contact (NC) pins 4-2, range max. = 350 mm

This text is machine translated.

Hints

For more information on this BOS00HU, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.