Image similar
Optical sensor
BOS00JW
Light-ON
24
10.0 V
30.0 V
10.0 - 30.0 V
1 breaker
1 maker
PNP
1000 Hz
M12 (4-pin)
M18
PBT
LED red
100 mm
Incl. background suppression
IP67
-25 °C
55 °C
71.50 mm
14.00 mm
71.5 m
18 mm
(Ø x H) 18 mm x 14.00 mm
1 pc(s)
30.0 V
yes
Datasheet 3417624 BALLUFF Optical sensor BOS00JW BOS00JW Light-ON 1 pc(s)
User & Safety Instructions 3417624 BALLUFF Optical sensor BOS00JW BOS00JW Light-ON 1 pc(s)
The necessary accessories are required to use the article as described.