• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF Optical sensor BOS00JY BOS00JY Light-ON 1 pc(s)

Image similar
Product type
Optical sensor
Functions
Light-ON
Max. operating voltage
30.0 V
Connector
Cable, open end
Type
BOS00JY
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BALLUFF BOS00JY Cylindrical Light Switch with M18 thread and different types of light

  • Dimensions: Ø 18 x 77 mm
  • Series: 18KF
  • PNP NO interface
  • PNP NC
  • Functional principle: Optoelectronic sensor
  • Optical functional principle: Light switch, energetic

Technical specifications

  • Main features:Dimensions: Ø 18 x 77 mm
  • Active surface, material: PMMA
  • Connection: Cable, 2.00 m, PVC
  • Series: 18KF
  • Operating voltage Ub 10...30 VDC
  • Functional principle: Optoelectronic sensor
  • Optical functional principle: Light switch, energetic
  • PBT casing material
  • LED infrared light
  • Brand: Global
  • Range 0...400 mm
  • PNP NO interface
  • PNP NC
  • Beam characteristics: Varied
  • Additional features:
  • Functional principle: Optoelectronic sensor
  • Dimensions: Ø 18 x 77 mm
  • Attachment: Screw M3|nut M18x1
  • Rated operating voltage Ue DC 24 V
  • Rated operating current Ie 100 mA
  • Rated insulation voltage UI 75 V DC
  • Operating voltage Ub 10...30 VDC
  • Residual ripple max. (% of Ue): 8%
  • Switching frequency 1000 Hz
  • Connection: Cable, 2.00 m, PVC
  • Short-circuit protection: Yes
  • Reverse polarity protection: Yes
  • Rated switching distance Sn: 400 mm, adjustable
  • MTTF (40 °C) 774 a
  • Active surface, material: PMMA
  • Cable diameter D 4.00 mm
  • Cable length 2 m
  • PBT casing material
  • Jacket material PVC
  • Number of conductors: 4
  • Conductor cross-section: 0.14 mm²
  • Range 0...400 mm
  • Tightening torque max. 1.5 Nm
  • Adjustable interval (Sn)
  • Brand: Global
  • Series: 18KF
  • Shape: Cylinder flat|Straight optics
  • Display: Output function - LED yellow|stability - LED green
  • Potentiometer 270°
  • Shutdown delay toff max.: 0.5 ms
  • ON delay max.: 0.5 ms
  • Idle current IO max. at Ue 35 mA
  • Voltage drop Ud max. at Ie 2 V
Product type

Optical sensor

Type

BOS00JY

Functions

Light-ON

Operating voltage

24

Min. operating voltage

10.0 V

Max. operating voltage

30.0 V

Operating voltage

10.0 - 30.0 V

Contact type

1 breaker

1 maker

Outputs

PNP

Switching frequency

1000 Hz

Connector

Cable, open end

Cable length

2.00 m

Enclosure material

PBT

Transmitter type

LED IR

400 mm

IP67

Min. temperature

-25 °C

Max. temperature

55 °C

Length

77.00 mm

Height

14.00 mm

Content

1 pc(s)

Nominal voltage

30.0 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3417637 BALLUFF Optical sensor BOS00JY BOS00JY Light-ON 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3417637 BALLUFF Optical sensor BOS00JY BOS00JY Light-ON 1 pc(s)

Description

Energetic light sensors are Ideal for detecting contrast differences. You can detect objects depending on the surface, color and material.They are cost-effective, easy to mount and align. Series=18KF, dimension=Ø 18 x 77 mm, interface=PNP NO (PNP) PNP NC, operational principle=Optoelectronic Sensor, optical operational principle=Light switch, energetic, beam characteristic=diverse, light type=LED infrared, range=0...400 mm, connection=cable, 2.00 m, PVC, Housing material=PBT, Active surface, material=PMMA, operating voltage Ub=10...30 VDC, approval/conformity=CecULusEACWEEE

This text is machine translated.

Hints

For more information on this BOS00JY, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.