Image similar
Optical sensor
BOS00TL
Dark-ON
24
10.0 V
30.0 V
10.0 - 30.0 V
1 breaker
1 maker
PNP
2000 Hz
M12 (4-pin)
Zinc
powder-coated
SC laser red
20 m
IP67
-10 °C
50 °C
42.50 mm
15.00 mm
50.00 mm
42.5 m
(L x W x H) 42.50 x 15.00 x 50.00 mm
1 pc(s)
30.0 V
yes
Datasheet 3416678 BALLUFF Optical sensor BOS00TL BOS00TL Dark-ON 1 pc(s)
User & Safety Instructions 3416678 BALLUFF Optical sensor BOS00TL BOS00TL Dark-ON 1 pc(s)
The necessary accessories are required to use the article as described.