• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF Optical sensor BOS0134 BOS0134 Contrast detection 1 pc(s)

Image similar
Product type
Optical sensor
Functions
Contrast detection
Max. operating voltage
30.0 V
Connector
M12 (4-pin)
Type
BOS0134
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BOS0134 cylindrical light switch with M30 diameter

  • Dimensions: Ø 36 x 89 mm
  • Series 30M
  • PNP NO/NC interface
  • NPN no/NC
  • Functional principle: Optoelectronic sensor
  • Optical functional principle: Light switch, energetic

Technical specifications

  • Main features:Dimensions: Ø 36 x 89 mm
  • Active surface, material: Glass
  • Connection: Connector, M12x1 connector, 4-pin
  • Series 30M
  • Operating voltage Ub 11...30 VDC
  • Functional principle: Optoelectronic sensor
  • Optical functional principle: Light switch, energetic
  • Housing material: Nickel-plated brass
  • Type of light: Infrared
  • Range 200...2000 mm
  • PNP NO/NC interface
  • NPN no/NC
  • Beam characteristics: Varied
  • Additional features:
  • Functional principle: Optoelectronic sensor
  • Dimensions: Ø 36 x 89 mm
  • Attachment: Nut M301.5
  • Output resistance Ra: 22.0 kOhm
  • Rated operating voltage Ue DC 24 V
  • Rated operating current Ie 200 mA
  • Operating voltage Ub 11...30 VDC
  • Load capacity max. at Ue 1 µF
  • Residual ripple max. (% of Ue): 10%
  • Switching frequency 15 Hz
  • Connection: Connector, M12x1 connector, 4-|pin
  • Short-circuit protection: Yes
  • Reverse polarity protection: Yes
  • Hysteresis H max. (% of Sr): 15.0%
  • Rated switching distance Sn: 2 m, adjustable
  • Temperature drift max. (% of Sr): 10%
  • MTTF (40 °C) 5 a
  • Active surface, material: Glass
  • Housing material: Nickel-plated brass
  • Range 200...2000 mm
  • Tightening torque max. 40 Nm
  • Adjustable interval (Sn)
  • Surface protection: Nickel-plated
  • Series 30M
  • Shape: Cylinder|straight lens
  • Display: LED green: Operating voltage|ERROR - LED red|LED yellow: Light reception
  • 18-speed potentiometer
  • Shutdown delay toff max.: 33 ms
  • ON delay max.: 33 ms
  • Idle current IO max. at Ue 50 mA
  • Additional properties: Basic device for fiber optics BFO|18..
  • Voltage drop and max. at Ie Electrical connection: 2.5 V
Product type

Optical sensor

Type

BOS0134

Functions

Contrast detection

Operating voltage

24

Min. operating voltage

11.0 V

Max. operating voltage

30.0 V

Operating voltage

11.0 - 30.0 V

Contact type

1 breaker

1 maker

Outputs

PNP

Switching frequency

15 Hz

Connector

M12 (4-pin)

Enclosure material

Brass

Material properties

nickel plated

Transmitter type

LED IR

2000 mm

IP65

Min. temperature

-5 °C

Max. temperature

55 °C

Length

89.00 mm

Height

89 mm

(Ø)

36 mm

Dim

(Ø x H) 36 mm x 89 mm

Content

1 pc(s)

Nominal voltage

30.0 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3418127 BALLUFF Optical sensor BOS0134 BOS0134 Contrast detection 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3418127 BALLUFF Optical sensor BOS0134 BOS0134 Contrast detection 1 pc(s)

Description

Energetic light sensors are Ideal for detecting contrast differences. You can detect objects depending on the surface, color and material.They are cost-effective, easy to mount and align. Series=30M, dimension=Ø 36 x 89 mm, interface=PNP NO/NC (NO/NC) NPN NO/NC (NO/NC), operating principle=Optoelectronic sensor, operational principle optical=Light switch, energetic, radiation characteristic=diverse, light type=infrared, range=200...2000 mm, connection=plug connector, M12x1 plug, 4-pin, Housing material=brass, active surface, material=glass, operating voltage Ub=11...30 VDC, approval/conformity=CecULusWEEE

This text is machine translated.

Hints

For more information on this BOS0134, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.