• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF Optical sensor BOS013H BOS013H Light-ON 1 pc(s)

Image similar
Packaging type
Piece
Product type
Optical sensor
Functions
Light-ON
Max. operating voltage
30.0 V
Connector
M12 (4-pin)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BALLUFF BOS013H Cylindrical Light Switch with M18 thread and different types of light

  • Dimensions: Ø 18 x 81.5 mm
  • 18M series
  • PNP NO interface
  • PNP NC
  • Functional principle: Optoelectronic sensor
  • Optical functional principle: Light switch, energetic

Technical specifications

  • Main features:Dimensions: Ø 18 x 81.5 mm
  • Active surface, material: PMMA
  • Connection: Connector, M12x1 connector, 4-pin
  • 18M series
  • Operating voltage Ub 10...30 VDC
  • Functional principle: Optoelectronic sensor
  • Optical functional principle: Light switch, energetic
  • Housing material: Nickel-plated brass
  • Light: Red laser light
  • Range 0...350 mm
  • PNP NO interface
  • PNP NC
  • Beam characteristics: Varied
  • Additional features:
  • Functional principle: Optoelectronic sensor
  • Dimensions: Ø 18 x 81.5 mm
  • Attachment: Nut M18x1
  • Rated operating voltage Ue DC 24 V
  • Rated operating current Ie 100 mA
  • Rated insulation voltage UI 75 V DC
  • Operating voltage Ub 10...30 VDC
  • Residual ripple max. (% of Ue): 8%
  • Switching frequency 1500 Hz
  • Protection class: II
  • Connection: Connector, M12x1 connector, 4-|pin
  • Short-circuit protection: Yes
  • Reverse polarity protection: Yes
  • Rated switching distance Sn: 350 mm, adjustable
  • MTTF (40 °C) 739 a
  • Active surface, material: PMMA
  • Housing material: Nickel-plated brass
  • Range 0...350 mm
  • Tightening torque max. 22 Nm
  • Adjustable interval (Sn)
  • Surface protection: Nickel-plated
  • 18M series
  • Shape: Cylinder|straight lens
  • Display: Output function - LED yellow|LED green: Operating voltage
  • Potentiometer 270°
  • Shutdown delay toff max.: 0.33 ms
  • ON delay max.: 0.33 ms
  • Idle current IO max. at Ue 35 mA
  • Voltage drop Ud max. at Ie 2 V
  • External light max. 5000 Lux
  • Optical functional principle: Light switch, energetic
  • Laser class according to IEC 60825-1: 1
  • Light: Red laser light
  • Medium power Po max. 390 µW
  • Pulse duration t max. 6.0 µs
  • Pulse frequency 25 kHz
  • Optical switching function: Light switching|dark switching
  • Beam characteristics: Varied
  • Wavelength 650 nm
Packaging type

Piece

Product type

Optical sensor

Type

BOS013H

Functions

Light-ON

Operating voltage

24

Min. operating voltage

10.0 V

Max. operating voltage

30.0 V

Operating voltage

10.0 - 30.0 V

Contact type

1 breaker

1 maker

Outputs

PNP

Switching frequency

1500 Hz

Connector

M12 (4-pin)

Size

M18

Enclosure material

Brass

Material properties

nickel plated

Transmitter type

SC laser red

Laser class

1

Wavelength

650 nm

350 mm

Features

LED indicator

IP67

Min. temperature

-10 °C

Max. temperature

50 °C

Length

81.50 mm

(Ø)

18 mm

Dim

(Ø x L) 18 mm x 81.50 mm

Content

1 pc(s)

Nominal voltage

30.0 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3418495 BALLUFF Optical sensor BOS013H BOS013H Light-ON 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3418495 BALLUFF Optical sensor BOS013H BOS013H Light-ON 1 pc(s)

Description

Energetic light sensors are Ideal for detecting contrast differences. You can detect objects depending on the surface, color and material.They are cost-effective, easy to mount and align. Optoelectronic sensor, light transmitter = laser, connector type = connector, switching output = PNP NO (PNP); PNP NC (pins 4-2, range max. = 350 mm

This text is machine translated.

Hints

For more information on this BOS013H, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.