• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF Optical sensor BOS0156 BOS0156 Light-ON 1 pc(s)

Image similar
Packaging type
Piece
Product type
Optical sensor
Functions
Light-ON
Max. operating voltage
30.0 V
Connector
M12 (4-pin)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BOS0156 Cubic switches with different light types up to 60 m range

  • Dimensions 28.5 x 80.5 x 62 mm
  • Series 50K
  • PNP NO interface
  • Functional principle: Optoelectronic sensor
  • Optical operating principle: Light switch, triangulation

Technical specifications

  • Main features:Dimension 28.5 x 80.5 x 62 mm
  • Active surface, material: Glass
  • Connection: Connector, M12x1 connector, 4-pin
  • Series 50K
  • Operating voltage Ub 10...30 VDC
  • Functional principle: Optoelectronic sensor
  • Optical operating principle: Light switch, triangulation
  • PC case material
  • ABS
  • LED red light
  • Light spot size 60 x 60 mm with Sr.
  • Optical special feature: Background suppression
  • Range 200...2000 mm
  • PNP NO interface
  • Beam characteristics: Varied
  • Additional features:
  • Dimensions 28.5 x 80.5 x 62 mm
  • Mounting: M5 screw
  • Connection: Connector, M12x1 connector, 4-|pin
  • Short-circuit protection: Yes
  • Reverse polarity protection: Yes
  • Exchange possibility protected: Yes
  • Hysteresis H max. (% of Sr): 5.0%
  • Rated switching distance Sn: 2 m, adjustable
  • Temperature drift max. (% of Sr): 10%
  • Repeatability max. (% of Sr): 5.0%
  • Active surface, material: Glass
  • Switching output: PNP NO
  • Housing material: PC|ABS
  • EN 60068-2-27, shock: Half-sine, 30 gn, 11 ms, 3x6
  • EN 60068-2-6, Vibration: 10…55 Hz, Amplitude: 0.5 mm,|3x30 min.
  • Protection class IP67
  • Ambient temperature -10...60 °C
  • Distance deviation 18 % max. (% of Sr): 8 %
  • Range 200...2000 mm
  • Contacts, surface protection: Gold-plated
  • External light max. 10000 Lux
  • Optical operating principle: Light switch, triangulation
  • LED red light
  • Light spot size 60 x 60 mm with Sr.
  • Optical special feature: Background suppression
  • Optical switching function: Light switching
  • Beam characteristics: Varied
  • Wavelength 630 nm
  • LED group according to IEC 62471: Free group
  • MTTF (40 °C) Material 219 a
  • Distance deviation 6 % max. (% of Sr): 25.0 %
  • Switching function, additional output: NC
  • Additional output: Error output PNP
Packaging type

Piece

Product type

Optical sensor

Type

BOS0156

Functions

Light-ON

Operating voltage

24

Min. operating voltage

10.0 V

Max. operating voltage

30.0 V

Operating voltage

10.0 - 30.0 V

Contact type

1 maker

Outputs

PNP

Connector

M12 (4-pin)

Enclosure material

PC

Transmitter type

LED red

Wavelength

630 nm

2000 mm

Features

Incl. background suppression

IP67

Min. temperature

-10 °C

Max. temperature

60 °C

Length

62.00 mm

Width

28.50 mm

Height

80.50 mm

Depth

62 m

Dim

(L x W x H) 62.00 x 28.50 x 80.50 mm

Content

1 pc(s)

Nominal voltage

30.0 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3416813 BALLUFF Optical sensor BOS0156 BOS0156 Light-ON 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3416813 BALLUFF Optical sensor BOS0156 BOS0156 Light-ON 1 pc(s)

Description

Diffuse sensors with background suppression ensure reliable detection, regardless of surface, color and material. Their scanning method is almost constant even at various degrees of emission. Series=50K, dimension=28.5 x 80.5 x 62 mm, interface=PNP NO, operational principle=opto-electronic sensor, optical functional principle=light switch, triangulation, Special feature = background suppression, beam characteristic = divergent, light type = LED red light, light spot size = 60 x 60 mm for sr, range = 200...2000 mm, connection = connector, M12x1 connector, 4-pin, Housing material=PC ABS, Active surface, material=glass, operating voltage Ub=10...30 VDC, approval/conformity=CecULusEACWEEE

This text is machine translated.

Hints

For more information on this BOS0156, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.