• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF Optical sensor BOS017E BOS017E Background suppression 1 pc(s)

Image similar
Product type
Optical sensor
Functions
Background suppression
Max. operating voltage
30.0 V
Connector
M12 (4-pin)
Type
BOS017E
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BALUFF BOS017E Cubic switches with different light types for washdown

  • Dimensions 23 x 51 x 52.4 mm
  • 23K series
  • NPN NO/NC interface
  • Input function: Light-/dark switching
  • Special features: Washdown

Technical specifications

  • Main features:Dimension 23 x 51 x 52.4 mm
  • Active surface, material: PMMA
  • Connection: Connector, M12x1 connector, 4-pin
  • 23K series
  • Special features: Washdown
  • Operating voltage Ub 10...30 VDC
  • Input function: Light-/dark switching
  • Functional principle: Optoelectronic sensor
  • Optical operating principle: Light switch, triangulation
  • PC case material
  • ABS
  • Light: Red laser light
  • Light spot size 2.2 x 2.2 mm at 800 mm
  • Optical special feature: Background suppression
  • Range 5...800 mm
  • NPN NO/NC interface
  • Beam characteristic: Collimated
  • Additional features:
  • Functional principle: Optoelectronic sensor
  • Dimensions 23 x 51 x 52.4 mm
  • Mounting: M4 screw
  • Rated operating voltage Ue DC 24 V
  • Rated operating current Ie 100 mA
  • Rated insulation voltage UI 75 V DC
  • Standby delay TV max.: 300 ms
  • Operating voltage Ub 10...30 VDC
  • Usage category: DC-13
  • Residual current l max. 50 µA
  • Residual ripple max. (% of Ue): 10%
  • Switching frequency 1000 Hz
  • Protection class: II
  • Connection: Connector, M12x1 connector, 4-|pin
  • Short-circuit protection: Yes
  • Reverse polarity protection: Yes
  • Hysteresis H max. (% of Sr): 5.0%
  • Rated switching distance Sn: 800 mm, adjustable
  • MTTF (40 °C) 377 a
  • Active surface, material: PMMA
  • Housing material: PC|ABS
  • Distance deviation 18 % max. (% of Sr): 30 %
  • Range 5...800 mm
  • Tightening torque max. 1.5 Nm
  • Adjustable interval (Sn)
  • 23K series
  • Shape: Cube|connection can be rotated
  • Display: Output function - LED yellow|LED green: Operating voltage|ERROR - LED yellow, flashing|Switching distance - Bar graph
  • Adjuster: Adjusting screw
  • Shutdown delay toff max.: 0.5 ms
  • ON delay max.: 0.5 ms
  • Idle current IO max. at Ue 30 mA
  • Voltage drop Ud max. at Ie 2 V
  • Input function: Light-/dark switching
  • Exchange option protected Recording range/Measuring range: Yes
  • Power limiting range: 1200 mm
Product type

Optical sensor

Type

BOS017E

Functions

Background suppression

Operating voltage

24

Min. operating voltage

10.0 V

Max. operating voltage

30.0 V

Operating voltage

10.0 - 30.0 V

Contact type

1 breaker

1 maker

Outputs

NPN

Switching frequency

1000 Hz

Connector

M12 (4-pin)

Enclosure material

PC

Transmitter type

SC laser red

800 mm

IP6X

Min. temperature

-20 °C

Max. temperature

60 °C

Length

52.40 mm

Width

23.00 mm

Height

51.00 mm

Depth

52.4 m

Dim

(L x W x H) 52.40 x 23.00 x 51.00 mm

Content

1 pc(s)

Nominal voltage

30.0 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3417587 BALLUFF Optical sensor BOS017E BOS017E Background suppression 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3417587 BALLUFF Optical sensor BOS017E BOS017E Background suppression 1 pc(s)

Description

Diffuse sensors with background suppression ensure reliable detection, regardless of surface, color and material. Their scanning method is almost constant even at various degrees of emission. Series=23K, dimension=23 x 51 x 52.4 mm, interface=NPN NO/NC contact (NO/NC), input function=light/dark switching, operating principle=optoelectronic sensor, operational principle optical=light switch, Triangulation, special optical feature=background suppression, beam characteristic=collimated, light type=laser red light, light spot size=2.2 x 2.2 mm at 800 mm, range=5...800 mm, connection=plug connector, M12x1 plug, 4-pin, Housing material=PC ABS, Active surface, material=PMMA, operating voltage Ub=10...30 VDC, approval/conformity=CEEcolabcULusEACWEEE

This text is machine translated.

Hints

For more information on this BOS017E, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.