• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF Optical sensor BOS01FL BOS01FL Light-ON 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Optical sensor
Functions
Light-ON
Max. operating voltage
30.0 V
Connector
M12 (4-pin)
Type
BOS01FL
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BALUFF BOS01FL Cubic sensors with different types of light for washdown

  • Dimensions 23 x 51 x 52.4 mm
  • 23K series
  • PNP NO interface
  • PNP NC
  • Functional principle: Optoelectronic sensor
  • Special features: Washdown

Technical specifications

  • Main features:Dimension 23 x 51 x 52.4 mm
  • Active surface, material: PMMA
  • Connection: Connector, M12x1 connector, 4-pin
  • 23K series
  • Special features: Washdown
  • Operating voltage Ub 10...30 VDC
  • Functional principle: Optoelectronic sensor
  • Optical operating principle: Light switch, triangulation
  • PC case material
  • ABS
  • LED red light
  • Light spot size: 15 x 15 mm in focus
  • Optical special feature: Background suppression
  • Range 3...800 mm
  • PNP NO interface
  • PNP NC
  • Beam characteristic: Focus typical at 500 mm
  • Additional features:
  • Functional principle: Optoelectronic sensor
  • Dimensions 23 x 51 x 52.4 mm
  • Mounting: M4 screw
  • Rated operating voltage Ue DC 24 V
  • Rated operating current Ie 100 mA
  • Rated insulation voltage UI 75 V DC
  • Standby delay TV max.: 300 ms
  • Operating voltage Ub 10...30 VDC
  • Usage category: DC-13
  • Residual current l max. 50 µA
  • Residual ripple max. (% of Ue): 10%
  • Switching frequency 600 Hz
  • Protection class: II
  • Connection: Connector, M12x1 connector, 4-|pin
  • Short-circuit protection: Yes
  • Reverse polarity protection: Yes
  • Hysteresis H max. (% of Sr): 4.0%
  • Rated switching distance Sn: 800 mm, adjustable
  • MTTF (40 °C) 441 a
  • Active surface, material: PMMA
  • Housing material: PC|ABS
  • Distance deviation 18 % max. (% of Sr): 15 %
  • Tightening torque max. 1.5 Nm
  • Adjustable interval (Sn)
  • 23K series
  • Shape: Cube|connection can be rotated
  • Display: Output function - LED yellow|LED green: Operating voltage|ERROR - LED yellow, flashing|Switching distance - Bar graph
  • Adjuster: Adjusting screw
  • Shutdown delay toff max.: 0.83 ms
  • ON delay max.: 0.83 ms
  • Idle current IO max. at Ue 30 mA
  • Voltage drop Ud max. at Ie 2 V
  • Range for functional safety 3...800 mm
  • Exchange option protected Recording range/Measuring range: Yes
  • Power limiting range: 1200 mm
Product type

Optical sensor

Type

BOS01FL

Functions

Light-ON

Operating voltage

24

Min. operating voltage

10.0 V

Max. operating voltage

30.0 V

Operating voltage

10.0 - 30.0 V

Contact type

1 breaker

1 maker

Outputs

PNP

Switching frequency

600 Hz

Connector

M12 (4-pin)

Enclosure material

PC

Transmitter type

LED red

800 mm

Features

Incl. background suppression

IP6X

Min. temperature

-20 °C

Max. temperature

60 °C

Length

52.40 mm

Width

23.00 mm

Height

51.00 mm

Depth

52.4 m

Dim

(L x W x H) 52.40 x 23.00 x 51.00 mm

Content

1 pc(s)

Nominal voltage

30.0 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3417649 BALLUFF Optical sensor BOS01FL BOS01FL Light-ON 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3417649 BALLUFF Optical sensor BOS01FL BOS01FL Light-ON 1 pc(s)

Description

Our light sensors with background suppression detect objects within a set switching distance, without being disturbed by the reflecting background. Almost independent of the object's color and surface. This way, object and background can be safely differentiated because these sensors are characterized by their slight differences in grayscale value and hysteresis.Since the transmitter and receiver are placed in a housing without space, you can easily mount our light switches and align them quickly. Thereby, additionally the clearly visible light beam of the versions available in red light and laser supports you. With teach-in or via potentiometer you can make the setting simple in many sensor designs. Additionally it is also available in versions with fixed adjustable switching distance. Special features = Washdown, Series = 23K, Dimensions = 23 x 51 x 52.4 mm, Interface = PNP NO (PNP) PNP NC, Functional principle = Optoelectronic Sensor, Optical functional principle = Light switch, Triangulation, Optical feature = background suppression, Beam characteristics = focus typical at 500 mm, Type of light = LED Red light, lightspot size = 15 x 15 mm in focus, range = 3...800 mm, connection = connector, M12x1 connector, 4-pin, case material = PC ABS, active surface, material = PMMA, operating voltage Ub = 10...30 VDC, approval/conformity = CE, Ecolab, cULus, WEEE

This text is machine translated.

Hints

For more information on this BOS01FL, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.