• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF Optical sensor BOS01MU BOS01MU Dark-ON 1 pc(s)

Image similar
Packaging type
Piece
Product type
Optical sensor
Functions
Dark-ON
Max. operating voltage
30.0 V
Connector
M8 (3-pin)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BOS01MU Square reflective light barriers with different light types

  • Dimensions 8 x 59 x 8 mm
  • Q08M series
  • PNP NO interface
  • Functional principle: Optoelectronic sensor
  • Optical operating principle: Reflection light barrier

Technical specifications

  • Main features:Dimension 8 x 59 x 8 mm
  • Active surface, material: PMMA
  • Connection: Cable with plug connector, M8x1 plug, 3-pin, 0.20 m, PUR
  • Q08M series
  • Operating voltage Ub 10...30 VDC
  • Functional principle: Optoelectronic sensor
  • Optical operating principle: Reflection light barrier
  • Housing material: Zinc, die-cast, nickel-plated
  • Light: Red laser light
  • Light spot size: Ø 3.0 mm light emission
  • Range 0 - 1 m
  • PNP NO interface
  • Beam characteristics: Varied
  • Additional features:
  • Functional principle: Optoelectronic sensor
  • Dimensions 8 x 59 x 8 mm
  • Mounting: M3 screw
  • Output resistance Ra: 33.0 kOhm
  • Rated operating voltage Ue DC 24 V
  • Rated operating current Ie 100 mA
  • Rated insulation voltage UI 75 V DC
  • Standby delay TV max.: 150 ms
  • Operating voltage Ub 10...30 VDC
  • MTTF (40 °C) 1619 a
  • Active surface, material: PMMA
  • Housing material: Zinc, die-cast, nickel-plated
  • Sheath material: PUR
  • Surface protection: Nickel-plated
  • Q08M series
  • Shape: Cube|connection 90°
  • Shutdown delay toff max.: 1.25 ms
  • ON delay max.: 1.25 ms
  • Reference reflector BOS R-22
Packaging type

Piece

Product type

Optical sensor

Type

BOS01MU

Functions

Dark-ON

Operating voltage

24

Min. operating voltage

10.0 V

Max. operating voltage

30.0 V

Operating voltage

10.0 - 30.0 V

Contact type

1 maker

Outputs

PNP

Connector

M8 (3-pin)

Cable length

0.20 m

Enclosure material

Zinc

Material properties

Die-cast

Transmitter type

SC laser red

1 m

IP67

Min. temperature

-5 °C

Max. temperature

55 °C

Length

8.00 mm

Width

8.00 mm

Height

59.00 mm

Depth

8 m

Dim

(L x W x H) 8.00 x 8.00 x 59.00 mm

Content

1 pc(s)

Nominal voltage

30.0 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3416599 BALLUFF Optical sensor BOS01MU BOS01MU Dark-ON 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3416599 BALLUFF Optical sensor BOS01MU BOS01MU Dark-ON 1 pc(s)

Description

Thanks to generous assembly tolerances, our reflection light barrier is particularly easy to align. You only install an electric device plus a reflector. Large reflectors guarantee high ranges. The light barriers detect objects regardless of surface, color and material. A polar filter makes them suitable for detecting shiny objects. Optoelectronic sensor, light transmitter = laser, connector type = cable with connector, switching output = PNP NO, range max. = 1 m

This text is machine translated.

Hints

For more information on this BOS01MU, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.