• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF Optical sensor BOS01NH BOS01NH Transmitter 1 pc(s)

Image similar
Packaging type
Piece
Product type
Optical sensor
Max. operating voltage
30.0 V
Connector
M12 (4-pin)
Type
BOS01NH
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Balluff BOS01NH Cylindrical One-way Light Barriers with M18 thread and different types of light

  • Dimensions: Ø 18 x 75 mm
  • 18M series
  • Input function: Test (emitter off)
  • Functional principle: Optoelectronic sensor
  • Optical function principle: One-way light barrier (transmitter)

Technical specifications

  • Main features:Dimensions: Ø 18 x 75 mm
  • Active surface, material: Glass
  • Connection: Connector, M12x1 connector, 4-pin
  • 18M series
  • Operating voltage Ub 10...30 VDC
  • Input function: Test (emitter off)
  • Functional principle: Optoelectronic sensor
  • Optical function principle: One-way light barrier (transmitter)
  • Housing material: Nickel-plated brass
  • Light: Red laser light
  • Light spot size: Ø 40 mm at 60 m.
  • Range 0 - 60 m
  • Beam characteristic: Collimated
  • Additional features:
  • Functional principle: Optoelectronic sensor
  • Dimensions: Ø 18 x 75 mm
  • Attachment: Nut M18x1
  • Rated operating voltage Ue DC 24 V
  • Rated insulation voltage UI 75 V DC
  • Operating voltage Ub 10...30 VDC
  • Residual ripple max. (% of Ue): 15%
  • Protection class: II
  • Connection: Connector, M12x1 connector, 4-|pin
  • Reverse polarity protection: Yes
  • Exchange possibility protected: Yes
  • Rated switching distance Sn: 60 m, adjustable
  • MTTF (40 °C) 778 a
  • Active surface, material: Glass
  • Housing material: Nickel-plated brass
  • Range 0 - 60 m
  • Tightening torque max.: 15 Nm|30 Nm
  • Contacts, surface protection: Gold-plated
  • 18M series
  • Shape: Cylinder|straight lens
  • Display: LED green: Operating voltage
  • Adjuster: No
  • Idle current IO max. at Ue 9 mA
  • Optical function principle: One-way light barrier (transmitter)
  • Laser class according to IEC 60825-1: 1
  • Light: Red laser light
  • Light spot size: Ø 40 mm at 60 m.
  • Medium power Po max. 390 µW
  • Pulse duration t max. 30.0 µs
  • Pulse frequency 10.8 kHz
  • Smallest part type: Ø 0.2 mm at 1.5 m. R0 = 5 m.
  • Input function: Test (emitter off)
  • REFERENCE RECEIVER: BOS 18M-..-LE20-..
  • Surface protection Mechanical characteristics: Nickel-plated
  • Pulse power PP max. 2.5 mW
Packaging type

Piece

Product type

Optical sensor

Type

BOS01NH

Model

Transmitter

Operating voltage

24

Min. operating voltage

10.0 V

Max. operating voltage

30.0 V

Operating voltage

10.0 - 30.0 V

Connector

M12 (4-pin)

Size

M18

Enclosure material

Brass

Transmitter type

SC laser red

Laser class

1

60 m

IP67

Min. temperature

-5 °C

Max. temperature

55 °C

Length

75.00 mm

Depth

75 m

Content

1 pc(s)

Nominal voltage

30.0 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3418149 BALLUFF Optical sensor BOS01NH BOS01NH Transmitter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3418149 BALLUFF Optical sensor BOS01NH BOS01NH Transmitter 1 pc(s)

Description

With their excellent repeatability, our single-use light barriers are Ideal for positioning tasks. They recognize objects regardless of surface, color, and material. The transmitter and receiver are housed in separate enclosures. High ranges are not a problem for the light barriers. They have a large functional reserve and are very resistant to contamination. Series=18M, dimension=Ø 18 x 75 mm, input function=test (emitter off), operating principle=optoelectronic sensor, operational principle optical=one-way light barrier (transmitter), beam characteristic=collimated, light type=laser red light, light spot size=Ø 40 mm at 60 m, range=0...60 m, connection=connector, M12x1 connector, 4-pin, Housing material=brass, active surface, material=glass, operating voltage Ub=10...30 VDC, approval/conformity=cULusCEEACWEEE

This text is machine translated.

Hints

For more information on this BOS01NH, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.