• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF Optical sensor BOS020H BOS020H Dark-ON 1 pc(s)

Image similar
Product type
Optical sensor
Functions
Dark-ON
Max. operating voltage
30.0 V
Connector
Cable, open end
Type
BOS020H
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BALUFF BOS020H cubic light switches with different light types up to 3 m range

  • Dimensions 7.7 x 26.8 x 13.5 mm
  • Series R020K
  • PNP NC interface
  • Functional principle: Optoelectronic sensor
  • Optical operating principle: Light switch, HGA fixed

Technical specifications

  • Main features:Dimension 7.7 x 26.8 x 13.5 mm
  • Active surface, material: PMMA
  • Connection: Cable, 2.00 m, PVC
  • Series R020K
  • Operating voltage Ub 10...30 VDC
  • Functional principle: Optoelectronic sensor
  • Optical operating principle: Light switch, HGA fixed
  • ABS casing material
  • LED red light
  • Light spot size: Ø 3 mm with 15 mm
  • Optical special feature: Background suppression
  • Range 1...30 mm
  • PNP NC interface
  • Additional features:
  • Functional principle: Optoelectronic sensor
  • Dimensions 7.7 x 26.8 x 13.5 mm
  • Mounting: M3 screw
  • Rated operating voltage Ue DC 24 V
  • Rated operating current Ie 50 mA
  • Rated insulation voltage UI 50 V DC
  • Operating voltage Ub 10...30 VDC
  • Residual ripple max. (% of Ue): 20%
  • Switching frequency 800 Hz
  • Protection class III
  • Connection: Cable, 2.00 m, PVC
  • Short-circuit protection: Yes
  • Reverse polarity protection: Yes
  • Rated switching distance Sn: 30 mm
  • MTTF (40 °C) 3487 a
  • Active surface, material: PMMA
  • Cable diameter D 2.40 mm
  • Cable length 2 m
  • ABS casing material
  • Jacket material PVC
  • Number of conductors: 3
  • Conductor cross-section: 0.09 mm²
  • Range 1...30 mm
  • Series R020K
  • Shape: Cube|connection 60°
  • Display: LED green: Operating voltage|LED yellow: Light reception
  • Shutdown delay toff max.: 0.63 ms
  • ON delay max.: 0.63 ms
  • Idle current IO max. at Ue 20 mA
  • Voltage drop Ud max. at Ie 2.5 V
  • External light max. 5000 Lux
  • Optical operating principle: Light switch, HGA fixed
  • LED red light
  • Light spot size: Ø 3 mm with 15 mm
  • Optical special feature: Background suppression
  • Optical switching function: Dark switching
  • Wavelength 660 nm
Product type

Optical sensor

Type

BOS020H

Functions

Dark-ON

Operating voltage

24

Min. operating voltage

10.0 V

Max. operating voltage

30.0 V

Operating voltage

10.0 - 30.0 V

Contact type

1 breaker

Outputs

PNP

Switching frequency

800 Hz

Connector

Cable, open end

Cable length

2.00 m

Enclosure material

Acrylonitrile butadiene styrene

Transmitter type

LED red

Wavelength

660 nm

30 mm

Features

Incl. background suppression

IP67

Min. temperature

-25 °C

Max. temperature

50 °C

Length

13.50 mm

Width

7.70 mm

Height

26.80 mm

Depth

13.5 m

Dim

(L x W x H) 13.50 x 7.70 x 26.80 mm

Content

1 pc(s)

Nominal voltage

30.0 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3418422 BALLUFF Optical sensor BOS020H BOS020H Dark-ON 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3418422 BALLUFF Optical sensor BOS020H BOS020H Dark-ON 1 pc(s)

Description

Diffuse sensors with background suppression ensure reliable detection, regardless of surface, color and material. Their scanning method is almost constant even at various degrees of emission. Series=R020K, dimension=7.7 x 26.8 x 13.5 mm, interface=PNP NC, operating principle=Optoelectronic sensor, operational principle optical=Light switch, HGA fixed, Optical special feature=background suppression, light type=LED red light, light spot size=Ø 3 mm at 15 mm, range=1...30 mm, connection=cable, 2.00 m, PVC, Housing material=ABS, Active surface, material=PMMA, operating voltage Ub=10...30 VDC, approval/conformity=CecULusWEEE

This text is machine translated.

Hints

For more information on this BOS020H, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.