Image similar
Optical sensor
BOS020M
Light-ON
24
10.0 V
30.0 V
10.0 - 30.0 V
1 maker
PNP
800 Hz
M8 (3-pin)
0.20 m
Acrylonitrile butadiene styrene
LED red
660 nm
30 mm
Incl. background suppression
IP67
-25 °C
50 °C
13.50 mm
7.70 mm
26.80 mm
(L x W x H) 13.50 x 7.70 x 26.80 mm
1 pc(s)
30.0 V
yes
Datasheet 3416648 BALLUFF Optical sensor BOS020M BOS020M Light-ON 1 pc(s)
User & Safety Instructions 3416648 BALLUFF Optical sensor BOS020M BOS020M Light-ON 1 pc(s)
The necessary accessories are required to use the article as described.