• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF Optical sensor BOS021K BOS021K Light-ON 1 pc(s)

Image similar
Product type
Optical sensor
Functions
Light-ON
Max. operating voltage
30.0 V
Connector
Cable, open end
Type
BOS021K
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BALUFF BOS021K Cubic switches with different light types for washdown

  • Dimensions 20 x 32 x 9 mm
  • R01E
  • PNP NO interface
  • Functional principle: Optoelectronic sensor
  • Special features: Washdown

Technical specifications

  • Main features:Dimension 20 x 32 x 9 mm
  • Active surface, PA material
  • Connection: Cable, 2.00 m, PUR
  • R01E
  • Special features: Washdown
  • Operating voltage Ub 10...30 VDC
  • Functional principle: Optoelectronic sensor
  • Optical functional principle: Light switch, energetic
  • Housing material: Stainless steel (1.4404)
  • LED red light
  • Light spot size: Ø 3.0 mm light emission
  • Range 1...100 mm
  • PNP NO interface
  • Beam characteristics: Varied
  • Additional features:
  • Functional principle: Optoelectronic sensor
  • Dimensions 20 x 32 x 9 mm
  • Mounting: M3 screw
  • Rated operating voltage Ue DC 24 V
  • Rated operating current Ie 100 mA
  • Rated insulation voltage UI 75 V DC
  • Standby delay TV max.: 150 ms
  • Operating voltage Ub 10...30 VDC
  • Usage category: DC-13
  • Load capacity max. at Ue 0.05 µF
  • Residual current l max. 50 µA
  • Switching frequency 500 Hz
  • Connection: Cable, 2.00 m, PUR
  • Short-circuit protection: Yes
  • Reverse polarity protection: Yes
  • Exchange possibility protected: Yes
  • Hysteresis H max. (% of Sr): 8.0%
  • Rated switching distance Sn: 100 mm
  • Temperature drift max. (% of Sr): 10%
  • Repeatability max. (% of Sr): 0.2%
  • Active surface, PA material
  • Switching output: PNP NO
  • Cable diameter D 3.00 mm
  • Cable length 2 m
  • Housing material: Stainless steel (1.4404)
  • Sheath material: PUR
  • EN 60068-2-27, shock: Half-sine, 30 gn, 11 ms, 3x6|half-sine, 100 gn, 2 ms, 3x8000
  • EN 60068-2-6, Vibration: 10…55 Hz, Amplitude: 1 mm, 3x30|min|10…2000 Hz, Amplitude: 1 mm, 30|gn, 3x5 hrs
  • Protection class IP67
  • Ambient temperature -5...55 °C
  • Pollution level 3
  • Number of conductors: 3
  • Conductor cross-section: 0.14 mm²
  • Range 1...100 mm
  • R01E
  • Shape: Cube|connection 90°
  • Display: Limit range - LED yellow, flashes|LED yellow: Light reception
  • Shutdown delay toff max.: 1 ms
  • ON delay max.: 1 ms
  • Idle current IO max. at Ue 10 mA
  • Voltage drop Ud max. at Ie 0.7 V
  • External light max. 5000 Lux
  • Optical functional principle: Light switch, energetic
  • LED red light
  • Light spot size: Ø 3.0 mm light emission
  • Optical switching function: Light switching
  • Beam characteristics: Varied
  • Wavelength 650 nm
  • LED group according to IEC 62471: Free group
  • Protection class according to DIN 40050: IP69K
Product type

Optical sensor

Type

BOS021K

Functions

Light-ON

Operating voltage

24

Min. operating voltage

10.0 V

Max. operating voltage

30.0 V

Operating voltage

10.0 - 30.0 V

Contact type

1 maker

Outputs

PNP

Switching frequency

500 Hz

Connector

Cable, open end

Cable length

2.00 m

Enclosure material

Stainless steel

Material properties

rust-proof

Transmitter type

LED red

Wavelength

650 nm

100 mm

IP67

Min. temperature

-5 °C

Max. temperature

55 °C

Length

9.00 mm

Width

20.00 mm

Height

32.00 mm

Depth

9 m

Dim

(L x W x H) 9.00 x 20.00 x 32.00 mm

Content

1 pc(s)

Nominal voltage

30.0 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3416764 BALLUFF Optical sensor BOS021K BOS021K Light-ON 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3416764 BALLUFF Optical sensor BOS021K BOS021K Light-ON 1 pc(s)

Description

Energetic light sensors are Ideal for detecting contrast differences. You can detect objects depending on the surface, color and material.They are cost-effective, easy to mount and align. Optoelectronic sensor, light transmitter = LED, connection type = cable, switching output = PNP NO, range max. = 100 mm

This text is machine translated.

Hints

For more information on this BOS021K, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.