Image similar
Optical sensor
BOS021Y
Dark-ON
24
10.0 V
30.0 V
10.0 - 30.0 V
1 breaker
PNP
500 Hz
M8 (3-pin)
0.20 m
Stainless steel
LED red
650 nm
100 mm
IP67
-5 °C
55 °C
9.00 mm
20.00 mm
32.00 mm
9 m
3.0 m
(Ø x H) 3.0 m x 32.00 mm
1 pc(s)
30.0 V
yes
Datasheet 3416793 BALLUFF Optical sensor BOS021Y BOS021Y Dark-ON 1 pc(s)
User & Safety Instructions 3416793 BALLUFF Optical sensor BOS021Y BOS021Y Dark-ON 1 pc(s)
The necessary accessories are required to use the article as described.