• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BALLUFF Optical sensor BOS0223 BOS0223 Light-ON 1 pc(s)

Image similar
Product type
Optical sensor
Functions
Light-ON
Max. operating voltage
30.0 V
Connector
Cable, open end
Type
BOS0223
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

BALUFF BOS0223 Cubic reflective light switches with different types of light for washdown

  • Dimensions 20 x 32 x 9 mm
  • R01E
  • PNP NC interface
  • Functional principle: Optoelectronic sensor
  • Special features: Washdown

Technical specifications

  • Main features:Dimension 20 x 32 x 9 mm
  • Active surface, PA material
  • Connection: Cable, 2.00 m, PUR
  • R01E
  • Special features: Washdown
  • Operating voltage Ub 10...30 VDC
  • Functional principle: Optoelectronic sensor
  • Optical operating principle: Reflection light barrier
  • Housing material: Stainless steel (1.4404)
  • LED red light
  • Light spot size: Ø 3.0 mm light emission
  • Range: 1 m
  • PNP NC interface
  • Beam characteristics: Varied
  • Additional features:
  • Dimensions 20 x 32 x 9 mm
  • Mounting: M3 screw
  • MTTF (40 °C) 466 a
  • Active surface, PA material
  • Switching output: PNP NC
  • Housing material: Stainless steel (1.4404)
  • Sheath material: PUR
  • EN 60068-2-27, shock: Half sine, 100 gn, 2 ms, 3x8000|half sine, 30 gn, 11 ms, 3x6
  • EN 60068-2-6, Vibration: 10…55 Hz, Amplitude: 1 mm, 3x30|min|10…2000 Hz, Amplitude: 1 mm, 30|gn, 3x5 hrs
  • Protection class IP67
  • Ambient temperature -5...55 °C
  • Pollution level 3
  • R01E
  • Shutdown delay toff max.: 1 ms
  • External light max. 5000 Lux
  • Optical operating principle: Reflection light barrier
  • LED red light
  • Light spot size: Ø 3.0 mm light emission
  • Polarisation filter: Yes
  • Optical switching function: Light switching
  • Beam characteristics: Varied
  • Wavelength 650 nm
  • LED group according to IEC 62471: Free group
  • Protection class according to DIN 40050: IP69K
  • Blind zone 25 mm
Product type

Optical sensor

Type

BOS0223

Functions

Light-ON

Operating voltage

24

Min. operating voltage

10.0 V

Max. operating voltage

30.0 V

Operating voltage

10.0 - 30.0 V

Contact type

1 breaker

Outputs

PNP

Connector

Cable, open end

Cable length

2.00 m

Enclosure material

Stainless steel

Transmitter type

LED red

Wavelength

650 nm

1 m

IP67

Min. temperature

-5 °C

Max. temperature

55 °C

Length

9.00 mm

Width

20.00 mm

Height

32.00 mm

Depth

9 m

(Ø)

3.0 m

Dim

(Ø x H) 3.0 m x 32.00 mm

Content

1 pc(s)

Nominal voltage

30.0 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3416740 BALLUFF Optical sensor BOS0223 BOS0223 Light-ON 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3416740 BALLUFF Optical sensor BOS0223 BOS0223 Light-ON 1 pc(s)

Description

Thanks to generous assembly tolerances, our reflection light barrier is particularly easy to align. You only install an electric device plus a reflector. Large reflectors guarantee high ranges. The light barriers detect objects regardless of surface, color and material. A polar filter makes them suitable for detecting shiny objects. Optoelectronic sensor, light transmitter = LED, connector type = cable, switching output = PNP NC

This text is machine translated.

Hints

For more information on this BOS0223, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.